TE Connectivity 2058943-3

4 Position Single Row 6.25 Inch 24 AWG Unshielded Mini CT Cable Assembly

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
2058943-3 2,000 Buy Now »
USD
0.501
Verical 2
2058943-3 2,000 Buy Now »
USD
0.551
2058943-3 416 Buy Now »
USD
0.588 0.575 0.575
Newark 2
87R0401 1,198 Buy Now »
USD
1.000 1.000 0.860 0.625 0.532
35R2607 5,488 Buy Now »
USD
1.19 1.04 0.783 0.721
Digi-Key
A100194-ND 3,498 Buy Now »
USD
1.000 1.000 0.860 0.625 0.532
Avnet
2058943-3 0 ··
USD
0.603 0.590 0.531 0.531 0.531
Chip One Stop Japan
C1S757100674025 2,000 Buy Now »
JPY
52.80
Mouser
571-2058943-3 2,152 Buy Now »
USD
1.000 1.000 0.860 0.625 0.532
TTI
2058943-3 2,015 Buy Now »
USD
0.678 0.678 0.678 0.678
Onlinecomponents.com
20589433 2,293 Buy Now »
USD
0.670 0.670 0.640 0.570 0.540
Master Electronics
20589433 1,991 ··
USD
0.670 0.670 0.640 0.570 0.540
Chip One Stop Global 2
C1S757100674025 416 Buy Now »
JPY
106.00 94.20 94.20 94.20
C1S757106055736 416 Buy Now »
JPY
330.00 330.00
Sager Electronics
2058943-3 0 ··
USD
0.486
Future Electronics
2058943-3 0 ··
USD
0.505 0.480 0.480
Allied Electronics
70346422 30 Buy Now »
USD
0.670 0.670 0.670 0.670 0.670
PEI Genesis
2058943-3 0 ··
Farnell
1761507 6,724 Buy Now »
GBP
0.529 0.412 0.388 0.348
element14 APAC
1761507 6,686 Buy Now »
SGD
1.25 1.25 1.25 1.25
Electro Sonic
20589433 2,584 Buy Now »
USD
0.710 0.710 0.678 0.604 0.572
Distrelec
2058943-3 10 Buy Now »
EUR
0.760 0.690 0.660 0.660 0.660
RS Components
6861044 285 Buy Now »
GBP
0.562 0.466 0.432 0.392
Avnet Europe
2058943-3 0 ··
EUR
0.397
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
20589433 6,000 ··
Heilind Electronics
AMP2058943-3 0 ··
Tencell
2058943-3 2,559 Buy Now »
USD
0.633 0.633 0.633 0.619 0.619
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
2058943-3 Contact ··
XS Micro
2058943-3 Contact ··
TransparentC
2058943-3 Contact ··

Descriptions

CABLE ASSY MINI CT 4POS
Digi-Key
Cable assembly [TE Connectivity] 2058943-3 Cable assembly
Distrelec
Cable Assembly 0.159m 24AWG 4 POS Mini CT
Avnet
Receptacle cable assembly 4 way Mini-CT
RS Components
Cable Assembly 0.159m 24AWG 4 POS Mini CT
Sager Electronics
Cable Assembly Mini CT 4 pos.
TE Connectivity
Cable Assembly Mini CT 4 pos.
Master Electronics
Cable Assembly 0.159m 24AWG 4 POS Mini CT
Chip One Stop Global
4 Position Single Row 6.25 Inch 24 AWG Unshielded Mini CT Cable Assembly
Future Electronics
Cable Assembly Mini CT 4 pos.
Allied Electronics
CABLE ASSBLY, 6IN, 4WAY
Newark
CABLE ASSBLY, 6IN, 4WAY
Farnell
Cable Assembly Mini CT 4 pos.
Onlinecomponents.com
CABLE ASSBLY, 6IN, 4WAY
element14 APAC
Cable Assembly Mini CT 4 pos.
PEI Genesis
Cable Assembly 0.159m 24AWG 4 POS Mini CT
Verical
Cable Assembly 0.159m 24AWG 4 POS Mini CT
Chip One Stop Japan
CABLE ASSEMBLY MINI CT 4 POS.
Heilind Electronics

Technical Specifications

Wire Gauge 24 AWG
Contact Plating Tin
Contact Material Phosphor Bronze
Lead-Free Status Lead Free
Housing Material Nylon
Packaging Box Bag
Color Blue
Cable Length 158.8 mm
ELV Compliant Compliant
RoHS Compliant
Housing Color White
REACH SVHC Compliance No SVHC
Flammability Rating UL 94 V-0

Documents

Electro Sonic
Datasheet 4 pages 4 years ago
Newark
Datasheet, Technical Drawing 1 page 3 years ago
Farnell
Datasheet 4 pages 7 years ago
Datasheet 1 page 6 years ago
Future Electronics
Datasheet 4 pages 4 years ago
Datasheet 1 page 5 years ago
Onlinecomponents.com
Datasheet 4 pages 4 years ago
Datasheet 4 pages 4 years ago

Images

Alternate Names

TYCO 2058943-3
TYCO ELECTRONICS 2058943-3
TYC 2058943-3
TE CONN 2058943-3
TYCO ELECTRONICS CORPORATION 2058943-3
TE CONNECTIVITY LTD 2058943-3
TYCO ELEC 2058943-3
TYCO ELECTRO 2058943-3
TYCO ELECTRONICS CORP 2058943-3
TYCO ELECTRONIC 2058943-3
TYCO ELE 2058943-3
TE CONNECT 2058943-3
TYCO ELECT 2058943-3
TE (Tyco) 2058943-3
TE CONNECTIV 2058943-3
TE CONNECTIVITY (TYCO) 2058943-3
TYCO POWER SYSTEMS 2058943-3
TE Connectivity / Circuit Prot 2058943-3
TYCO ELECTRONICS HK LTD 2058943-3
TE Connectivity / Circuit Protection 2058943-3
TYCO INTERNATIONAL 2058943-3
TE Connectivity Energy 2058943-3
TE SENSOR SOLUTIONS 2058943-3
TE Connectivity /CGS Brand 2058943-3
TYCO ELECTRONICS LOGISTICS AG 2058943-3
Tyco Electronics 2058943-3
TE 2058943-3
TE Connectivty 2058943-3

Search for other parts like 2058943- »