TE Connectivity / AMP 2058364-1

Conn USB 2.0 Type A Coupler RCP 4/4 POS ST Panel Mount 4 Terminal 1 Port Box
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialZinc
MountBulkhead, Front, Panel, Rear Side Nut
Number of Pins1
PlatingNickel, Tin
Technical
Connector TypeReceptacle
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-40 °C
Number of Ports1
Number of Positions4
OrientationStraight
PackagingBox
Plating Thickness760 nm
Voltage Rating30 V
Dimensions
Depth35 mm
Length39.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2058364-1.

Farnell
Datasheet2 pages12 years ago
TE Connectivity
Datasheet7 pages7 years ago
Datasheet13 pages12 years ago
Instruction Sheet6 pages12 years ago
ShanghaiCT
Technical Drawing1 page14 years ago
Technical Drawing1 page9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 2058364-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 2058364-1 provided by its distributors.

Conn USB 2.0 Type A Coupler RCP 4/4 POS ST Panel Mount 4 Terminal 1 Port Box
RECPT. KIT, SERIES A TO A; USB Connector Type: -; USB Standard: -; Gender: -; No. of Positions: -; Connector Mounting: -; IP Rating: IP67; Product Range: -; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts
Recpt. Kit, Series A to A USB Connector Type: A USB Version: 2.0 Connector Profile: Standard Connector & Housing Type: Receptacle PCB Mount Location: Cable Mount A 2.0 Standard Receptacle | Usb Connector | Part Number: 2058364-1 | Internal Number: 2058364-1 | TE Connectivity
Adapter, Usb 2.0 A Receptacle-Receptacle, 4 Position; Usb Connector Convert From:Usb Type A Receptacle; Usb Connector Convert To:Usb Type A Receptacle; Usb Standard:-; Ip Rating:Ip67; Product Range:-; Contact Material:Phosphor Bronzerohs Compliant: Yes |Te Connectivity 2058364-1

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2058364-1 .

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialZinc
MountBulkhead, Front, Panel, Rear Side Nut
Number of Pins1
PlatingNickel, Tin
Technical
Connector TypeReceptacle
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-40 °C
Number of Ports1
Number of Positions4
OrientationStraight
PackagingBox
Plating Thickness760 nm
Voltage Rating30 V
Dimensions
Depth35 mm
Length39.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2058364-1.

Farnell
Datasheet2 pages12 years ago
TE Connectivity
Datasheet7 pages7 years ago
Datasheet13 pages12 years ago
Instruction Sheet6 pages12 years ago
ShanghaiCT
Technical Drawing1 page14 years ago
Technical Drawing1 page9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RatingsIP67
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago