TE Connectivity / AMP 2058363-1

Conn USB 2.0 Type B PL 4 POS Solder ST Cable Mount 4 Terminal 1 Port Box
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialZinc
MountFree Hanging
Number of Terminals4
PlatingNickel
Technical
Connector TypePlug
GenderMale
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-40 °C
Number of Contacts4
Number of Ports1
Number of Positions4
OrientationStraight
PackagingBox
Plating Thickness760 nm
TerminationSolder
Voltage Rating30 V
Dimensions
Depth35 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2058363-1.

TE Connectivity
Datasheet2 pages12 years ago
Datasheet7 pages7 years ago
Datasheet13 pages12 years ago
Instruction Sheet6 pages13 years ago
ShanghaiCT
Technical Drawing1 page14 years ago
Technical Drawing1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 2058363-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 2058363-1 provided by its distributors.

Conn USB 2.0 Type B PL 4 POS Solder ST Cable Mount 4 Terminal 1 Port Box
Plug Kit, USB Series B, ODVA Metal Shell Usb Connector Type | Part Number: 2058363-1 | Internal Number: 2058363-1 | TE Connectivity
Sealed Usb, 2.0 Type B, Plug, Ip67; Usb Connector Type:Usb Type B; Usb Standard:Usb 2.0; Gender:Plug; No. Of Positions:4 Position; Connector Mounting:Cable Mount; Ip Rating:Ip67; Product Range:-; Contact Material:Brass Rohs Compliant: Yes |Te Connectivity 2058363-1

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Case/PackageMetal
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialZinc
MountFree Hanging
Number of Terminals4
PlatingNickel
Technical
Connector TypePlug
GenderMale
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-40 °C
Number of Contacts4
Number of Ports1
Number of Positions4
OrientationStraight
PackagingBox
Plating Thickness760 nm
TerminationSolder
Voltage Rating30 V
Dimensions
Depth35 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2058363-1.

TE Connectivity
Datasheet2 pages12 years ago
Datasheet7 pages7 years ago
Datasheet13 pages12 years ago
Instruction Sheet6 pages13 years ago
ShanghaiCT
Technical Drawing1 page14 years ago
Technical Drawing1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
RatingsDust Tight, IP67, Waterproof
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago