TE Connectivity / AMP 205210-3

D Sub Connector Housing, Tin & Dimple, Amplimite HDP-20 Series, D Sub, 4, Plug, 37, Metal Body

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
205210-3 2,011 Buy Now »
USD
1.22 1.14 1.05 1.05 1.05
Verical 5
205210-3 4,834 Buy Now »
USD
0.970 0.970 0.970
205210-3 825 Buy Now »
USD
1.24 1.19 1.000
205210-3 2,011 Buy Now »
USD
1.01 1.01 1.01
205210-3 2,750 Buy Now »
USD
1.24 1.19 1.09
205210-3 1,000 Buy Now »
USD
1.36 1.36
Avnet
205210-3 133 Buy Now »
USD
2.45 2.10 1.73 1.73 1.73
Digi-Key
A1041-ND 76 Buy Now »
USD
2.58 2.20 1.82 1.43 1.25
Newark
44F8696 231 Buy Now »
USD
2.58 2.20 1.82 1.43 1.25
Chip One Stop Japan 2
C1S114400235280 421 Buy Now »
JPY
286.00 205.00 169.00 168.00 168.00
C1S757100202040 2,011 Buy Now »
JPY
174.00 164.00 106.00 100.00
Heilind Electronics
AMP205210-3 16,893 Buy Now »
USD
1.17 1.17 1.17 0.972 0.945
TTI
205210-3 5,021 Buy Now »
USD
1.20 1.20 1.20 1.20
Onlinecomponents.com
2052103 11,175 Buy Now »
USD
1.10 1.10 1.02 0.950 0.950
Master Electronics
2052103 9,471 ··
USD
1.10 1.10 1.02 0.950 0.950
Powell Electronics
205210-3 593 Buy Now »
USD
1.19 1.19 1.19 1.19 0.890
Mouser
571-2052103 541 Buy Now »
USD
2.58 2.20 1.82 1.43 1.25
Gopher Electronics
205210-3 13 Buy Now »
USD
0.720 0.720 0.720 0.720 0.720
Chip One Stop Global 2
C1S757100202040 825 Buy Now »
JPY
292.00 292.00 292.00 173.00 173.00
C1S757100683740 4,834 Buy Now »
JPY
231.00 192.00 115.00 111.00
Sager Electronics
205210-3 905 Buy Now »
USD
0.969
Heilind Asia
AMP205210-3 123 Buy Now »
USD
1.23 1.23 1.23 1.23 1.23
Components Center
205210-3 9 Buy Now »
USD
1.32 1.32 1.02 1.02 1.02
Interstate Connecting Components
205210-3 16,878 Buy Now »
Future Electronics
205210-3 0 ··
USD
1.59 1.59 1.39 1.39
Allied Electronics 2
70733731 238 Buy Now »
USD
1.99 1.84 1.72 1.35 1.35
70082676 46 Buy Now »
USD
2.26 2.26 1.70 1.45 1.45
Dalis Electronics
205210-3 19 ··
Richardson RFPD
205210-3 0 ··
Power and Signal Group
205210-3 0 ··
PEI Genesis
205210-3 0 ··
Farnell
1345199 3,642 Buy Now »
EUR
1.55 1.55 1.42 1.13 1.13
element14 APAC
1345199 1,721 Buy Now »
CNY
14.98 14.98 11.99 9.74 9.74
Electro Sonic
2052103 15,136 Buy Now »
USD
1.17 1.17 1.08 1.01 1.01
RS Components
6808838 2,066 Buy Now »
GBP
0.740 0.740 0.710 0.690 0.690
Avnet Europe
205210-3 0 ··
EUR
1.21 1.12
Avnet Asia
205210-3 0 ··
USD
1.61 1.35
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
205210-3 307 Buy Now »
USD
1.75 1.75 1.75 1.75 1.75
Quest
205210-3 224 Buy Now »
USD
2.88 2.16 1.08 1.01 1.01
Freelance Electronics
205210-3 4 Buy Now »
USD
1.06 1.06 1.06 1.06 1.06
NEP Electronics
205210-3 57 ··
Dachs
205210-3 498 ··
C Plus Electronics
205210-3 Yes Send RFQ »
Freedom EMG
205210-3 129 ··
4 Star Electronics
205210-3 9 Send RFQ »
Abacus Technologies
205210-3 1,454 ··
Tencell
205210-3 6,371 Buy Now »
USD
1.33 1.33 1.33 1.28 1.28
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
205210-3 Contact Send RFQ »
Bristol Electronics
205210-3 Contact ··
Summit Electronics
205210-3 Contact Send RFQ »
North Star Micro
205210-3 Contact ··
SemiconductorPLUS
205210-3 Contact ··
XS Micro
205210-3 Contact ··

Descriptions

Conn D-Subminiature PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port Box
Verical
PLUG ASSY SIZE 4
Power and Signal Group
Conn Housing PL 37 POS Crimp ST
Avnet Asia
37 POS SIZE 4 CRIMP SNAP PL
Gerber
Conn D-Subminiature PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port
Chip One Stop Japan
Connector D-SUB HOUSING PLUG 37POS
Allied Electronics
PLUG HOUSING, D, T&D, 37WAY
Farnell
Conn Housing PL 37 POS Crimp ST
Avnet
D-SUB CONNECTOR
Gopher Electronics
PLUG ASSY SIZE 4
PEI Genesis
PLUG ASSY SIZE 4
Master Electronics
Standard Cable Connectors
Powell Electronics
PLUG ASSY SIZE 4
Heilind Asia
D Sub Connector Housing, Tin & Dimple, Amplimite HDP-20 Series, D Sub, 4, Plug, 37, Metal Body
Newark
PLUG ASSY SIZE 4
TE Connectivity
HDP20 Series 37 Position Crimp Contact Plug D-Sub Connector
Future Electronics
CONN D-SUB HOUSING PLUG 37POS
Digi-Key
HDP20 D-SUB PLG HSG 37 PCB
NEP Electronics
AMPLIMITE HDP-20 d-sub cable plug 37 pin
RS Components
PLUG ASSY SIZE 4
Electro Sonic
PLUG HOUSING, D, T&D, 37WAY
element14 APAC
D-SUBMINIATURE CONNECTOR
Richardson RFPD
Conn D-Subminiature PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port Box
Sager Electronics
Conn D-Subminiature PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port
Chip One Stop Global
PLUG ASSY SIZE 4
Heilind Electronics
Conector SUB-D Plug PLUG ASSY SIZE 4 TYCO / TE CONNECTIVITY
Dachs

Technical Specifications

Number of Contacts 37
Gender Male
Lifecycle Status Active
ELV Compliant Compliant
Lead-Free Status Lead Free
Contact Resistance 15 mΩ
REACH SVHC Compliance No SVHC
Packaging Box
Material Steel
Flammability Rating UL 94 V-0
RoHS Compliant
Contact Material Phosphor Bronze
Color Black
Number of Positions 37

Documents

Tyco Electronics
Datasheet 66 pages 4 years ago
Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page 8 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 2 pages 2 years ago
Datasheet 1 page 2 years ago
Datasheet 2 pages 8 years ago
Electro Sonic
Datasheet 66 pages 8 years ago
Datasheet 1 page 11 years ago
TE Connectivity
Datasheet 7 pages 5 years ago
Datasheet 13 pages 5 years ago
Instruction Sheet 2 pages 5 years ago
Datasheet 10 pages 5 years ago
Onlinecomponents.com
Datasheet 66 pages 8 years ago
Datasheet 1 page 11 years ago
Compliance Statements
Materials Sheet 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 205210-3
TYCO/AMP 205210-3
TYCO ELECTRONICS AMP 205210-3
TE Connectivity / AMP Brand 205210-3
AMP/Tyco Electronics 205210-3
AMP/TE Connectivity 205210-3
TE CNTY - AMP 205210-3
TE Connectivity / Tyco Electronics AMP 205210-3
AMP/TYCO ELECTR 205210-3
TYCO ELECTRONICS AMP ITALIA S 205210-3
AMP INC 205210-3
TYCO/AMP INC 205210-3
TE CONNECTIVITY AMP (VA) 205210-3
TYCO ELECTRONICS AMP (VA) 205210-3
TE CONNECTIVITY AMP CONNECTORS 205210-3
AMP/TE CONNECTIVITY ACCT 167798 205210-3
TYCO COLOMBIA 205210-3
AMP INCORPORATED (TYCO ELECTRONICS 205210-3
TE Connectivity / Hartman Brand 205210-3
TE CONNECTIVITY / AMP BRA 205210-3
TYCO INC (AMP) 205210-3
TYCO ELECTRONICS 205210-3
AMP ( TYC) 205210-3
TE AMP TYCO 205210-3
TE Connectivity / Am 205210-3
TE Connectivity AMP Connectors 205210-3

Search for other parts like 205210- »