TE Connectivity 205204-9

D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Hole .115-.125, Plug
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialSteel
Case/PackageMetal
ColorBlack
Contact MaterialNylon
Contact PlatingCopper, Tin
Dielectric MaterialNylon
Housing ColorBlack
Housing MaterialNylon
MaterialMetal
MountFree Hanging
Number of Pins9
PlatingZinc
Shell MaterialSteel
Weight5.805982 g
Technical
Circuit ApplicationSignal
Connector TypePlug
GenderMale
Mating Connector LockWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts9
Number of Positions9
Number of Rows2
OrientationStraight
PackagingBulk
Schedule B8538907080
SealableNo
ShieldingShielded
TerminationCrimp
Voltage Rating (AC)250 V
Dimensions
Depth17.7 mm
Height12.7 mm
Length30.81 mm
Width12.54 mm
Wire/Cable Gauge28 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 205204-9.

Newark
Datasheet66 pages12 years ago
Datasheet1 page13 years ago
Sager Electronics
Datasheet1 page9 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
TE Connectivity
Datasheet13 pages12 years ago
Technical Drawing1 page13 years ago
Datasheet10 pages13 years ago
Instruction Sheet2 pages13 years ago
Datasheet9 pages13 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Verical
Datasheet66 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.789
$ 1.78
$ 1.78
Stock
399,111
60,910
60,910
Authorized Distributors
30
4
4
Gender
Male
Male
Male
Number of Positions
9
9
9
Number of Rows
2
2
2
Mount
Free Hanging
Free Hanging
Free Hanging
Termination
Crimp
Crimp
Crimp
Contact Plating
Copper, Tin
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 205204-9.

Related Parts

Descriptions

Descriptions of TE Connectivity 205204-9 provided by its distributors.

D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Hole .115-.125, Plug
D-Sub plug, 9 pole, standard, unequipped, straight, crimp connection, 205204-9
HDP20 Series 9 Position Crimp Contact Plug D-Sub Connector
Conn D-Subminiature PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Package
AMPLIMITE HDP-20 Connector, Plug, 9 Pos.,Front Metal Shell, Crimp Snap
D Sub Shell, Plug, 9 Position, Steel; No. Of Positions:9Positions; Connector Type:D Sub; Connector Shell Size:De; Product Range:Amplimite Hdp-20 Series; Gender:Plug; Connector Body Material:Steel Body; D Sub Shell Size:De Rohs Compliant: Yes |Amp Te Connectivity 205204-9.
D-Sub plug Temperature range: -55 ... 105 °C Rows: 2 Colour: Black Combustibility class: UL 94 V-0 Contact material: Phosphor Bronze Gender of contacts: Male Housing Material: Steel / Zinc-Plated Housing size: 9 (DE-09) Insulator material: Thermoplastic Series: AMPLIMITE / HDP-20 Termination: Crimp / Straight Poles: 9

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 205204-9.

Technical Specifications

Physical
Body MaterialSteel
Case/PackageMetal
ColorBlack
Contact MaterialNylon
Contact PlatingCopper, Tin
Dielectric MaterialNylon
Housing ColorBlack
Housing MaterialNylon
MaterialMetal
MountFree Hanging
Number of Pins9
PlatingZinc
Shell MaterialSteel
Weight5.805982 g
Technical
Circuit ApplicationSignal
Connector TypePlug
GenderMale
Mating Connector LockWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts9
Number of Positions9
Number of Rows2
OrientationStraight
PackagingBulk
Schedule B8538907080
SealableNo
ShieldingShielded
TerminationCrimp
Voltage Rating (AC)250 V
Dimensions
Depth17.7 mm
Height12.7 mm
Length30.81 mm
Width12.54 mm
Wire/Cable Gauge28 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 205204-9.

Newark
Datasheet66 pages12 years ago
Datasheet1 page13 years ago
Sager Electronics
Datasheet1 page9 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
TE Connectivity
Datasheet13 pages12 years ago
Technical Drawing1 page13 years ago
Datasheet10 pages13 years ago
Instruction Sheet2 pages13 years ago
Datasheet9 pages13 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Verical
Datasheet66 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Rohs Statement1 page11 years ago