TE Connectivity 205090-1

Conn Contact SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountCable
Number of Terminals1
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeSocket
Contact GenderFemale
Contact StyleCrimp
Current Rating7.5 A
GenderFemale
Max Current Rating7.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Ports1
OrientationStraight
Schedule B8536904000
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth4.7 mm
Height2.16 mm
Lead Length310 µm
Length13.61 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 205090-1.

Newark
Datasheet51 pages16 years ago
Datasheet1 page19 years ago
Upverter
Technical Drawing1 page7 years ago
Master Electronics
Datasheet69 pages9 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Instruction Sheet2 pages13 years ago
Datasheet2 pages26 years ago
Instruction Sheet19 pages6 years ago
Datasheet2 pages8 years ago
Instruction Sheet17 pages13 years ago
Electro Sonic
Datasheet1 page18 years ago
Datasheet7 pages17 years ago
Burklin Elektronik
Datasheet3 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Herman ProAV
Datasheet1 page12 years ago
Farnell
Datasheet1 page16 years ago
Datasheet1 page18 years ago
Jameco
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+6.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 205090-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 205090-1 provided by its distributors.

Conn Contact SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
CONTACT SOCKET, MASSIVE, HDP20; Product Range:AMPLIMITE 109 Series; Contact Gender:Socket; Termination Type:Crimp; Wire Size AWG Max:20AWG;
CONTACT, D-SUB, SOCKET, 24-20AWG, CRIMP; For Use With:TE 109 Series D Sub Connectors; Contact Gender:Socket; Contact Material:Copper; Contact Plating:Gold Plated Contacts; Wire Size AWG Max:20AWG; Wire Size AWG Min:24AWG RoHS Compliant: Yes
HD 20 SOCKET CONTACT Contact Type: Socket Contact Mating Area Plating Material: Gold Contact Size: Size 20 Wire Size: 24 – 20 AWG Wire Size: .2 – .6 mm² Socket Gold Size 20 24 – 20 AWG | Connector Contact | Part Number: 205090-1 | Internal Number: 205090-1 | Alias Number: 033-0012-00 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 205090-1-C
  • 205090-1.

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountCable
Number of Terminals1
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeSocket
Contact GenderFemale
Contact StyleCrimp
Current Rating7.5 A
GenderFemale
Max Current Rating7.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Ports1
OrientationStraight
Schedule B8536904000
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth4.7 mm
Height2.16 mm
Lead Length310 µm
Length13.61 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 205090-1.

Newark
Datasheet51 pages16 years ago
Datasheet1 page19 years ago
Upverter
Technical Drawing1 page7 years ago
Master Electronics
Datasheet69 pages9 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Instruction Sheet2 pages13 years ago
Datasheet2 pages26 years ago
Instruction Sheet19 pages6 years ago
Datasheet2 pages8 years ago
Instruction Sheet17 pages13 years ago
Electro Sonic
Datasheet1 page18 years ago
Datasheet7 pages17 years ago
Burklin Elektronik
Datasheet3 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Herman ProAV
Datasheet1 page12 years ago
Farnell
Datasheet1 page16 years ago
Datasheet1 page18 years ago
Jameco
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages8 years ago
Reach Statement1 page5 years ago
Materials Sheet2 pages6 years ago
Rohs Statement2 pages11 years ago