HARTING Elektronik 2050000004

Conn Daughter Card F 160 POS 2.54mm Crimp ST Cable Mount

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
2050000004 20 Buy Now »
USD
11.79 10.63 9.16 9.16 9.16
Verical
2050000004 20 Buy Now »
USD
10.66 10.66 10.66 10.66
Chip One Stop Japan
C1S309400288534 20 Buy Now »
JPY
1230.00 951.00 951.00 951.00 951.00
Farnell
1684845 232 Buy Now »
GBP
8.62 7.06 6.01 5.66 5.66
element14 APAC
1684845 216 Buy Now »
SGD
19.64 18.30 14.44 14.06 14.06
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Shortec Electronics
2050000004 600 Buy Now »
Tencell
2050000004 8 Buy Now »
USD
7.58 7.58 7.58 7.58 7.58
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
2050000004 Contact ··
XS Micro
2050000004 Contact ··

Descriptions

CONNECTOR, CABLE, 160WAY; Series:har-bus 64; Pitch Spacing:2.54mm; No. of Contacts:160; Gender:Receptacle; No. of Rows:5; Rows Loaded:z + a + b + c + d; Contact Termination:Crimp; Contact Material:Copper Alloy; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Connector Type:DIN41612; Connector Type:DIN41612; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Current Rating:1A; Flammability Rating:UL94V-0; Lead Spacing:2.54mm; Material:LCP; No. of Ways:160; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Row Pitch:2.54mm; Termination Method:Crimp
element14 APAC
CONNECTOR, CABLE, 160WAY; Connector Type:DIN41612; Gender:Socket; Ways, No. of:160; Lead Spacing:2.54mm; Termination Method:Crimp; Contact Material:Copper Alloy; Series:har-bus 64; Contact Plating:Gold over Nickel; No. of Rows:5; Rows Loaded:z + a + b + c + d; Current Rating:1A; Flammability Rating:UL94V-0; Material:LCP; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Row Pitch:2.54mm
Farnell
Conn Daughter Card F 160 POS 2.54mm Crimp ST Cable Mount
Verical

Technical Specifications

RoHS Compliant
Contact Plating Gold
Number of Contacts 160
REACH SVHC Compliance No SVHC
Contact Material Copper
Gender Female
Current Rating 1 A
Flammability Rating UL 94 V-0

Documents

Farnell
Datasheet 20 pages 9 years ago
Datasheet 1 page 2 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

HARTING 2050000004
HART 2050000004
HITTITE 2050000004
HARTIN 2050000004
HAT 2050000004
HARTING ELECTRONICS 2050000004
HRT 2050000004
Harting Technology Group 2050000004
HARTING INC OF NORTH 2050000004
HITTITE MICROWAVE CORPORATION 2050000004
HITTITE MICROWAVE CORP 2050000004
HARTNG 2050000004
HARTING INC 2050000004
HARTING ELECTRONIK GMBH 2050000004
HARTING ELEKTRONIK INC 2050000004
HA1 2050000004
HARTING CONNECTORS 2050000004
HARTING Integrated Solution LTD 2050000004
HARTING LIMITED 2050000004
HARTING ELEKTRONIC 2050000004
HARTING POLSKA 2050000004
HARTING ELECTRONIK INC 2050000004
Harting GmbH & Co KG 2050000004
HARTING ELECTRONICS GMBH & CO KG 2050000004
HARTING OF NORTH AMERICA INC 2050000004

Search for other parts like 2050000004 »