Bourns 2049-30-BT1LF

Gas Tube, 2 Electr, 300V, 20kA, 8 mm, TH Axial, Reel pack, 2049 Series | Bourns 2049-30-BT1LF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Number of Terminals2
Technical
Fail ShortNo
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Poles2
Peak Pulse Current15 kA
TerminationAxial
Tolerance30 %
Dimensions
Depth8 mm
Length6 mm

Documents

Download datasheets and manufacturer documentation for Bourns 2049-30-BT1LF.

element14 APAC
Datasheet2 pages7 years ago
Newark
Datasheet2 pages12 years ago
Datasheet2 pages8 years ago

Inventory History

3 month trend:
-0.55%

Engineering Resources

View Evaluation kits and Reference designs for Bourns 2049-30-BT1LF.

Descriptions

Descriptions of Bourns 2049-30-BT1LF provided by its distributors.

Gas Tube, 2 Electr, 300V, 20kA, 8 mm, TH Axial, Reel pack, 2049 Series | Bourns 2049-30-BT1LF
Surge Arrestor 2-Electrode Gas Discharge Tube 300VDC 20kA Thru- Hole T/R
BOURNS 2049-30-BT1LF Gas Discharge Tube (GDT), 2-Electrode, 2049 Series, 300 V, Axial Leaded, 15 kA, 900 V
GDT 2-POLE MED. DUTY 15KA 300V 8X6MM AXIAL
Avnet Japan
Gas Discharge Tube, 300V, 15Ka; Product Range:2049 Series; Dc Breakover Voltage:300V; Gdt Case Style:Axial Leaded; Impulse Discharge Current:15Ka; Impulse Sparkover Voltage:900V; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Bourns 2049-30-BT1LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Number of Terminals2
Technical
Fail ShortNo
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Poles2
Peak Pulse Current15 kA
TerminationAxial
Tolerance30 %
Dimensions
Depth8 mm
Length6 mm

Documents

Download datasheets and manufacturer documentation for Bourns 2049-30-BT1LF.

element14 APAC
Datasheet2 pages7 years ago
Newark
Datasheet2 pages12 years ago
Datasheet2 pages8 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago