Bourns 2046-60-ALF

Gas Tube, 3 Elect, 600V, 20kA, 8 mm, Leadless, Bulk pack, 2046 Series | Bourns 2046-60-ALF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountRadial, Surface Mount, Through Hole
Technical
Capacitance2 pF
Fail ShortNo
Insulation Resistance10 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Poles3
Peak Pulse Current20 kA
TerminationAxial
Tolerance20 %
Voltage Rating600 V
Dimensions
Diameter8 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for Bourns 2046-60-ALF.

Electro Sonic
Datasheet2 pages8 years ago
Newark
Datasheet2 pages10 years ago
Burklin Elektronik
Datasheet2 pages10 years ago

Inventory History

3 month trend:
+53.59%

Engineering Resources

View Evaluation kits and Reference designs for Bourns 2046-60-ALF.

Descriptions

Descriptions of Bourns 2046-60-ALF provided by its distributors.

Gas Tube, 3 Elect, 600V, 20kA, 8 mm, Leadless, Bulk pack, 2046 Series | Bourns 2046-60-ALF
Surge Arrestor 3-Electrode 600V 20kA SMD Tray
3 electrode arrester, SMD, 600 V, 20 kA, 2046-60-ALF
Tube;Gas Discharge;Radial;3E;8 x 10 mm;20 kA;600 V
Gas Discharge Tubes-GDTs/Gas Plasma Arrestors
GD TUBE, 3POL, 20KA, 600V, CASSETTE
RADIAL 3E GDT 8X10MM 20KA 600V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno
  • BOURNS TRIMPOT

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountRadial, Surface Mount, Through Hole
Technical
Capacitance2 pF
Fail ShortNo
Insulation Resistance10 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Poles3
Peak Pulse Current20 kA
TerminationAxial
Tolerance20 %
Voltage Rating600 V
Dimensions
Diameter8 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for Bourns 2046-60-ALF.

Electro Sonic
Datasheet2 pages8 years ago
Newark
Datasheet2 pages10 years ago
Burklin Elektronik
Datasheet2 pages10 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago