Bourns 2046-47-ALF

Gas Tube, 3 Elect, 470V, 20kA, 8mm, Leadless, Bulk pack, 2046 Series | Bourns 2046-47-ALF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountRadial, Surface Mount, Through Hole
Technical
Capacitance2 pF
Fail ShortNo
Insulation Resistance10 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Poles3
Peak Pulse Current20 kA
TerminationAxial
Tolerance20 %
Voltage Rating470 V
Dimensions
Diameter8 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for Bourns 2046-47-ALF.

Newark
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bourns 2046-47-ALF.

Descriptions

Descriptions of Bourns 2046-47-ALF provided by its distributors.

Gas Tube, 3 Elect, 470V, 20kA, 8mm, Leadless, Bulk pack, 2046 Series | Bourns 2046-47-ALF
Surge Arrestor 3-Electrode 470V 20kA SMD Tray
Tube;Gas Discharge;Radial;3E;8 x 10 mm;20 kA;470 V
GD TUBE, 3POL, 20KA, 470V, CASSETTE
French Electronic Distributor since 1988
RADIAL 3E GDT 8X10MM 20KA 470V
Gas Discharge Tube, 470V, Smd; Product Range:2046 Series; Dc Breakover Voltage:470V; Gdt Case Style:Smd; Impulse Discharge Current:20Ka; Impulse Sparkover Voltage:1Kv Rohs Compliant: Yes |Bourns 2046-47-ALF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountRadial, Surface Mount, Through Hole
Technical
Capacitance2 pF
Fail ShortNo
Insulation Resistance10 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Poles3
Peak Pulse Current20 kA
TerminationAxial
Tolerance20 %
Voltage Rating470 V
Dimensions
Diameter8 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for Bourns 2046-47-ALF.

Newark
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago