TE Connectivity 204351-1

Connector; Socket; 28-22 AWG; Crimp; 0.054 in. (Max.); Gold Over Nickel; 22
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountCable
Number of Terminals1
Technical
Circuit ApplicationSignal
Connector TypeSocket
Contact GenderFemale
Contact StyleCrimp
GenderFemale
Max Current Rating5 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Ports1
OrientationStraight
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth1.57 mm
Height1.57 mm
Lead Length284 µm
Length13.16 mm
Wire/Cable Diameter1.3716 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 204351-1.

Sager Electronics
Datasheet1 page11 years ago
Master Electronics
Datasheet69 pages9 years ago
Datasheet2 pages8 years ago
Datasheet1 page18 years ago
TE Connectivity
Instruction Sheet4 pages12 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page13 years ago
Jameco
Datasheet2 pages15 years ago
Future Electronics
Datasheet1 page26 years ago

Inventory History

3 month trend:
-47.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 204351-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 204351-1 provided by its distributors.

Connector; Socket; 28-22 AWG; Crimp; 0.054 in. (Max.); Gold Over Nickel; 22
Conn Contact SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
D Sub Contact, Socket, 28-22Awg, Crimp; For Use With:Amplimite 90 Series Connectors; Contact Gender:Socket; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Wire Size Awg Max:22Awg; Wire Size Awg Min:28Awg Rohs Compliant: Yes |Amp Te Connectivity 204351-1
SZ 22 SOCKET CONTACT Contact Type: Socket Contact Mating Area Plating Material: Gold Contact Size: Size 22 Wire Size: 28 – 22 AWG Wire Size: .08 – .4 mm² Socket Gold Size 22 28 – 22 AWG | Connector Contact | Part Number: 204351-1 | Internal Number: 204351-1 | Alias Number: AMP-0-0204351-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 204351-1.

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountCable
Number of Terminals1
Technical
Circuit ApplicationSignal
Connector TypeSocket
Contact GenderFemale
Contact StyleCrimp
GenderFemale
Max Current Rating5 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Ports1
OrientationStraight
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth1.57 mm
Height1.57 mm
Lead Length284 µm
Length13.16 mm
Wire/Cable Diameter1.3716 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 204351-1.

Sager Electronics
Datasheet1 page11 years ago
Master Electronics
Datasheet69 pages9 years ago
Datasheet2 pages8 years ago
Datasheet1 page18 years ago
TE Connectivity
Instruction Sheet4 pages12 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page13 years ago
Jameco
Datasheet2 pages15 years ago
Future Electronics
Datasheet1 page26 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Reach Statement1 page5 years ago
Rohs Statement2 pages11 years ago