TE Connectivity 2041021-4

Conn SD Card M 9 POS 1.7mm/2.43mm/2.5mm Solder RA SMD 0.5A/Contact T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MountSurface Mount
Technical
Circuit ApplicationSignal
Connector TypeConnector
Current Rating500 mA
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts9
Number of Positions9
Number of Rows1
OrientationRight Angle
PackagingDigi-Reel®
TerminationSolder
Dimensions
Depth26.25 mm
Length27.9 mm
Pitch2.42 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2041021-4.

Farnell
Datasheet2 pages15 years ago
Factory Futures
Technical Drawing3 pages11 years ago
Datasheet3 pages11 years ago
Sager Electronics
Datasheet3 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2041021-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 2041021-4 provided by its distributors.

Conn SD Card M 9 POS 1.7mm/2.43mm/2.5mm Solder RA SMD 0.5A/Contact T/R
Secure Digital Conn,top,Push-Pull,10 Au
PCB Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Natural Insulator
SD CARD CONN, PUSH-PULL, TOP MNT, 9POS
Memory Card Connectors PUSH/PULL TOP MNT 10AU
CONN SD CARD PUSH-PULL R/A SMD
SECURE DIGITAL CONNTOPPUSH-PULL10 AU
Memory / Card Type:sd; Insert & Eject Mechanism:push-Pull; No. Of Contacts:9Contacts; Contact Material:phosphor Bronze; Contact Plating:gold Plated Contacts; Product Range:-; Connector Type:sd Card Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2041021-4 .
  • 2041021-4.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MountSurface Mount
Technical
Circuit ApplicationSignal
Connector TypeConnector
Current Rating500 mA
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts9
Number of Positions9
Number of Rows1
OrientationRight Angle
PackagingDigi-Reel®
TerminationSolder
Dimensions
Depth26.25 mm
Length27.9 mm
Pitch2.42 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2041021-4.

Farnell
Datasheet2 pages15 years ago
Factory Futures
Technical Drawing3 pages11 years ago
Datasheet3 pages11 years ago
Sager Electronics
Datasheet3 pages4 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet2 pages8 years ago