TE Connectivity 2040002-1

Telecom And Datacom Connector, 5 Contact(S), Female, Right Angle, Solder Terminal, Receptacle
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
Number of Terminals5
PlatingNickel, Tin
Technical
Circuit ApplicationPower
Connector TypeReceptacle
Contact Current Rating1.8 A
GenderReceptacle
Max Operating Temperature85 °C
Max RMS Current1.8 A
Min Operating Temperature-30 °C
Number of Contacts5
Number of Ports1
Number of Positions5
OrientationRight Angle
PackagingTape & Reel
Schedule B8536694040
TerminationSMD/SMT
Dimensions
Length7.5 mm
Pitch635 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2040002-1.

element14 APAC
Datasheet6 pages11 years ago
Sager Electronics
Datasheet2 pages12 years ago
TE Connectivity
Instruction Sheet6 pages12 years ago
Datasheet9 pages12 years ago
Datasheet7 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Burklin Elektronik
Datasheet5 pages3 years ago
Future Electronics
Datasheet2 pages12 years ago
ShanghaiCT
Technical Drawing3 pages11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2040002-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 2040002-1 provided by its distributors.

Telecom And Datacom Connector, 5 Contact(S), Female, Right Angle, Solder Terminal, Receptacle
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R
MICRO USB, TYPE B USB Adapter Type: B USB Version: 2.0 Connector Profile: Micro Connector & Housing Type: Receptacle Number of Ports: 1 B 2.0 Micro Receptacle | Usb Connector Type | Part Number: 2040002-1 | Internal Number: 2040002-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2040002-1.

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
Number of Terminals5
PlatingNickel, Tin
Technical
Circuit ApplicationPower
Connector TypeReceptacle
Contact Current Rating1.8 A
GenderReceptacle
Max Operating Temperature85 °C
Max RMS Current1.8 A
Min Operating Temperature-30 °C
Number of Contacts5
Number of Ports1
Number of Positions5
OrientationRight Angle
PackagingTape & Reel
Schedule B8536694040
TerminationSMD/SMT
Dimensions
Length7.5 mm
Pitch635 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2040002-1.

element14 APAC
Datasheet6 pages11 years ago
Sager Electronics
Datasheet2 pages12 years ago
TE Connectivity
Instruction Sheet6 pages12 years ago
Datasheet9 pages12 years ago
Datasheet7 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Burklin Elektronik
Datasheet5 pages3 years ago
Future Electronics
Datasheet2 pages12 years ago
ShanghaiCT
Technical Drawing3 pages11 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet2 pages5 years ago
Rohs Statement1 page11 years ago