Schurter 2040.0618

Fuse Subminiature Slow Blow Acting 2A 250V Radial 8.5 X 8.5mm Thermoplastic CSA/UL/VDE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins2
Weight449.991981 mg
Technical
Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Power Dissipation300 mW
TerminationRadial
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Dimensions
Height8.509 mm
Length8.5 mm

Documents

Download datasheets and manufacturer documentation for Schurter 2040.0618.

Master Electronics
Datasheet3 pages9 years ago
Component Distributors Inc.
Datasheet3 pages9 years ago
Newark
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Mouser
Datasheet2 pages20 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 2040.0618.

Related Parts

Descriptions

Descriptions of Schurter 2040.0618 provided by its distributors.

Fuse Subminiature Slow Blow Acting 2A 250V Radial 8.5 X 8.5mm Thermoplastic CSA/UL/VDE
Msu 250 Fuse 2A T |Schurter 2040.0618
FUSE, BOARD MOUNT, 2A, 250VAC RAD
Fuses with Leads (Through Hole) MSU 250 2A T 4.3

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Case/PackageRadial
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins2
Weight449.991981 mg
Technical
Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Power Dissipation300 mW
TerminationRadial
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Dimensions
Height8.509 mm
Length8.5 mm

Documents

Download datasheets and manufacturer documentation for Schurter 2040.0618.

Master Electronics
Datasheet3 pages9 years ago
Component Distributors Inc.
Datasheet3 pages9 years ago
Newark
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Mouser
Datasheet2 pages20 years ago

Compliance

Environmental Classification
ApprovalsCCC, VDE, cULus, cURus
Radiation HardeningNo
RoHSCompliant