TE Connectivity / AMP 203958-3

Connector Accessories Stainless Steel Connector Kit

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel
Technical
Connector TypePlug
Contact GenderMale
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Positions36
Number of Rows4
PackagingBulk
TerminationWire Wrap
Dimensions
Pitch5.08 mm

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 203958-3.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 203958-3 provided by its distributors.

Connector Accessories Stainless Steel Connector Kit
M-Series 36P Kit,js,assembled |Amp Te Connectivity 203958-3
CONN 36POS BLOCK KIT UNASSEM
M-SERIES 36P KITJSASSEMBLED
CONN PLUG 36POS PNL MNT

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel
Technical
Connector TypePlug
Contact GenderMale
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Positions36
Number of Rows4
PackagingBulk
TerminationWire Wrap
Dimensions
Pitch5.08 mm

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSCompliant