Bourns 2036-25-B3

Miniature 3-Pole Gas Discharge Tubes Sparkover100V/s 250V Miniature 3 Pole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Fail ShortNo
Number of Poles3
PackagingBulk
Peak Pulse Current10 kA
Tolerance20 %

Documents

Download datasheets and manufacturer documentation for Bourns 2036-25-B3.

Electro Sonic
Datasheet3 pages8 years ago
DigiKey
Datasheet3 pages17 years ago
Arrow Electronics
Datasheet3 pages13 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.947
$ 0.949
Stock
7,303
24,717
Authorized Distributors
5
6
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Number of Pins
-
-
Current Rating
-
-
Voltage Rating (AC)
-
-
Clamping Voltage
-
-
Peak Pulse Power
-
-

Engineering Resources

View Evaluation kits and Reference designs for Bourns 2036-25-B3.

Descriptions

Descriptions of Bourns 2036-25-B3 provided by its distributors.

Miniature 3-Pole Gas Discharge Tubes Sparkover100V/s 250V Miniature 3 Pole
Surge Arrestor 3-Pole Gas Discharge Tube 250VDC 20kA Thru- Hole Tray
GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2036-25-B3
GAS DISCHARGE TUBE MINI 3 POLE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno
  • BOURNS TRIMPOT

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Fail ShortNo
Number of Poles3
PackagingBulk
Peak Pulse Current10 kA
Tolerance20 %

Documents

Download datasheets and manufacturer documentation for Bourns 2036-25-B3.

Electro Sonic
Datasheet3 pages8 years ago
DigiKey
Datasheet3 pages17 years ago
Arrow Electronics
Datasheet3 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago