Bourns 2036-23-B

Miniature 3-Pole Gas Discharge Tubes Sparkover100V/s 230V Miniature 3 Pole
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Terminals3
Technical
Fail ShortNo
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Poles3
PackagingBulk
Peak Pulse Current10 kA
TerminationAxial
Tolerance20 %
Dimensions
Depth5.1 mm
Diameter5 mm
Length7.7 mm

Documents

Download datasheets and manufacturer documentation for Bourns 2036-23-B.

Electro Sonic
Datasheet3 pages8 years ago
DigiKey
Datasheet3 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.892
$ 0.9
$ 0.9
Stock
7,249
14,572
14,572
Authorized Distributors
5
8
8
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Number of Pins
-
-
-
Current Rating
-
-
-
Voltage Rating (AC)
-
-
-
Clamping Voltage
-
-
-
Peak Pulse Power
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Bourns 2036-23-B.

Descriptions

Descriptions of Bourns 2036-23-B provided by its distributors.

Miniature 3-Pole Gas Discharge Tubes Sparkover100V/s 230V Miniature 3 Pole
Surge Arrestor 3-Pole Gas Discharge Tube 230VDC 20kA Thru- Hole Bulk
GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2036-23-B

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
MountThrough Hole
Number of Terminals3
Technical
Fail ShortNo
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Poles3
PackagingBulk
Peak Pulse Current10 kA
TerminationAxial
Tolerance20 %
Dimensions
Depth5.1 mm
Diameter5 mm
Length7.7 mm

Documents

Download datasheets and manufacturer documentation for Bourns 2036-23-B.

Electro Sonic
Datasheet3 pages8 years ago
DigiKey
Datasheet3 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago