Bourns 2035-35-SMLF

GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2035-35-SMLF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Terminals2
Technical
Fail ShortNo
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Poles2
PackagingBulk
Peak Pulse Current10 kA
TerminationSMD/SMT
Tolerance15 %
Dimensions
Depth5 mm
Lead Pitch3.9 mm
Length4.4 mm

Documents

Download datasheets and manufacturer documentation for Bourns 2035-35-SMLF.

Electro Sonic
Datasheet2 pages8 years ago
DigiKey
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Bourns 2035-35-SMLF.

Descriptions

Descriptions of Bourns 2035-35-SMLF provided by its distributors.

GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2035-35-SMLF
Gas Discharge Tubes 350VDC 10kADC 10AAC 1pF Solder Pad SMD
Surge Arrestor Gas Discharge Tube 350V SMD Bulk
GAS DISCHARGE TUBE MINI 2 POLE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Terminals2
Technical
Fail ShortNo
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Poles2
PackagingBulk
Peak Pulse Current10 kA
TerminationSMD/SMT
Tolerance15 %
Dimensions
Depth5 mm
Lead Pitch3.9 mm
Length4.4 mm

Documents

Download datasheets and manufacturer documentation for Bourns 2035-35-SMLF.

Electro Sonic
Datasheet2 pages8 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago