Bourns 2035-20-BLF

Gas Discharge Tubes 200VDC 10kADC 10AAC 1pF Axial Thru-Hole Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Terminals2
Technical
Fail ShortNo
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Poles2
PackagingBulk
TerminationAxial
Tolerance15 %
Dimensions
Depth5 mm
Lead Diameter800 µm
Length4.1 mm

Documents

Download datasheets and manufacturer documentation for Bourns 2035-20-BLF.

Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-14.29%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.52
$ 0.469
Stock
18,093
22,853
Authorized Distributors
7
7
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Number of Pins
-
-
Current Rating
-
-
Voltage Rating (AC)
-
-
Clamping Voltage
-
-
Peak Pulse Power
-
-

Engineering Resources

View Evaluation kits and Reference designs for Bourns 2035-20-BLF.

Descriptions

Descriptions of Bourns 2035-20-BLF provided by its distributors.

Gas Discharge Tubes 200VDC 10kADC 10AAC 1pF Axial Thru-Hole Automotive
GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2035-20-BLF
Miniature 2-Pole Gas Discharge Tube
GDT 200V 5KA 2 POLE THROUGH HOLE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno
  • BOURNS TRIMPOT

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Terminals2
Technical
Fail ShortNo
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Poles2
PackagingBulk
TerminationAxial
Tolerance15 %
Dimensions
Depth5 mm
Lead Diameter800 µm
Length4.1 mm

Documents

Download datasheets and manufacturer documentation for Bourns 2035-20-BLF.

Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago

Compliance

Environmental Classification
ApprovalsUL
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago