Bourns 2035-15-SM-RP

Miniature 2-Pole Gas Discharge Tubes Sparkover100V/s 150V Miniature 2 Pole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Fail ShortNo
Number of Poles2
PackagingTape & Reel (TR)
Peak Pulse Current10 kA
Tolerance15 %

Documents

Download datasheets and manufacturer documentation for Bourns 2035-15-SM-RP.

Electro Sonic
Datasheet2 pages8 years ago
DigiKey
Datasheet2 pages17 years ago
Arrow Electronics
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.486
$ 0.509
$ 0.509
Stock
37,548
289,563
289,563
Authorized Distributors
7
15
15
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
-
2
2
Current Rating
-
-
-
Voltage Rating (AC)
-
-
-
Clamping Voltage
-
-
-
Peak Pulse Power
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Bourns 2035-15-SM-RP.

Descriptions

Descriptions of Bourns 2035-15-SM-RP provided by its distributors.

Miniature 2-Pole Gas Discharge Tubes Sparkover100V/s 150V Miniature 2 Pole
Surge Arrestor Gas Discharge Tube 150VDC 10kA Surface Mount T/R
GAS DISCHARGE TUBETR13,Tape & Reel - 13 reel | Bourns 2035-15-SM-RP
GAS DISCHARGE TUBE MINI 2 POLE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Fail ShortNo
Number of Poles2
PackagingTape & Reel (TR)
Peak Pulse Current10 kA
Tolerance15 %

Documents

Download datasheets and manufacturer documentation for Bourns 2035-15-SM-RP.

Electro Sonic
Datasheet2 pages8 years ago
DigiKey
Datasheet2 pages17 years ago
Arrow Electronics
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago