Bourns 2035-09-BLF

Gas Tube, 2 Elect, 90V, 10kA, 5mm , TH Axial, Bulk pack, 2035 Series | Bourns 2035-09-BLF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MountThrough Hole
Number of Terminals2
Technical
Capacitance1 pF
Fail ShortNo
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Poles2
PackagingBulk
Schedule B8536300000
TerminationAxial
Tolerance15 %
Dimensions
Depth5 mm
Lead Diameter800 µm
Length4.1 mm

Documents

Download datasheets and manufacturer documentation for Bourns 2035-09-BLF.

Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
Datasheet2 pages8 years ago
Datasheet2 pages18 years ago
Newark
Datasheet2 pages8 years ago
element14
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-3.24%

Alternate Parts

Price @ 1000
$ 0.466
$ 0.47
$ 0.47
Stock
36,680
31,500
31,500
Authorized Distributors
9
7
7
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Metal
Axial
Axial
Number of Pins
-
-
-
Current Rating
-
-
-
Voltage Rating (AC)
-
-
-
Clamping Voltage
-
-
-
Peak Pulse Power
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Bourns 2035-09-BLF.

Descriptions

Descriptions of Bourns 2035-09-BLF provided by its distributors.

Gas Tube, 2 Elect, 90V, 10kA, 5mm , TH Axial, Bulk pack, 2035 Series | Bourns 2035-09-BLF
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 90V Miniature 2 Pole
Gas Discharge Tubes 90VDC 5kADC 5AAC 1pF Axial Thru-Hole Automotive
Miniature 2-Pole Gas Discharge Tubes 90volts
French Electronic Distributor since 1988
GDT 90V 5KA 2 POLE THROUGH HOLE
Gas Discharge Tube, 2P, 10Ka, 550V; Product Range:2035 Series; Dc Breakover Voltage:90V; Gdt Case Style:Axial Leaded; Impulse Discharge Current:10Ka; Impulse Sparkover Voltage:550V; Breakover Voltage Max:90V; Capacitance:1Pf Rohs Compliant: Yes |Bourns 2035-09-BLF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2035-09BLF

Technical Specifications

Physical
Case/PackageMetal
MountThrough Hole
Number of Terminals2
Technical
Capacitance1 pF
Fail ShortNo
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Poles2
PackagingBulk
Schedule B8536300000
TerminationAxial
Tolerance15 %
Dimensions
Depth5 mm
Lead Diameter800 µm
Length4.1 mm

Documents

Download datasheets and manufacturer documentation for Bourns 2035-09-BLF.

Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
Datasheet2 pages8 years ago
Datasheet2 pages18 years ago
Newark
Datasheet2 pages8 years ago
element14
Datasheet2 pages15 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago