Bourns 2031-23T-SM-RPLF

Surge Arrestor 2-Pole Gas Discharge Tube 185VDC 1kA SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Terminals2
Weight350.000009 g
Technical
Fail ShortNo
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Poles2
PackagingCut Tape
TerminationSMD/SMT
Dimensions
Depth5 mm
Height4.6 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Bourns 2031-23T-SM-RPLF.

Electro Sonic
Datasheet2 pages13 years ago
Datasheet2 pages10 years ago
Datasheet3 pages4 years ago
element14 APAC
Datasheet2 pages8 years ago
element14
Datasheet2 pages13 years ago
Burklin Elektronik
Datasheet3 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Newark
Datasheet2 pages8 years ago

Inventory History

3 month trend:
+7.75%

Alternate Parts

Price @ 1000
$ 0.655
$ 0.68
$ 0.68
Stock
245,350
32,507
32,507
Authorized Distributors
18
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
-
-
-
Current Rating
-
-
-
Voltage Rating (AC)
-
-
-
Clamping Voltage
-
-
-
Peak Pulse Power
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Bourns 2031-23T-SM-RPLF.

Related Parts

Descriptions

Descriptions of Bourns 2031-23T-SM-RPLF provided by its distributors.

Surge Arrestor 2-Pole Gas Discharge Tube 185VDC 1kA SMD T/R
Avnet Japan
2 electrode arrester, SMD, 185 V, 1 kA, 2031-23T-SM-RPLF
Gas Tube, Fast Acting, 2 Elect, 230V, 1kA, 5mm , SMT, Reel pack, 2031 Series | Bourns 2031-23T-SM-RPLF
Gas Discharge Tubes 185VDC 1KADC 1pF Solder Pad SMD
2 Pole,DC Sparkover:185V,Impulse Discharge:1kA,SMD
Product Description Demo for Development.
SMD Surge Arrester 230V 1pF 10GOhm
SUBMINIATURE SPARK GAP, SURFACE MOUNT
GAS DISCHARGE TUBE, SMD, 185V; Product Range: 2031-xxT-SM Series; DC Breakover Voltage: 185V; GDT Case Style: 2 Terminal SMD; Impulse Discharge Current: 1kA; Impulse Sparkover Voltage: 650V; SVHC: No SVHC (15-Jan-2018); Suppre

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2031-23T-SM-RPLF.

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Terminals2
Weight350.000009 g
Technical
Fail ShortNo
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Poles2
PackagingCut Tape
TerminationSMD/SMT
Dimensions
Depth5 mm
Height4.6 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Bourns 2031-23T-SM-RPLF.

Electro Sonic
Datasheet2 pages13 years ago
Datasheet2 pages10 years ago
Datasheet3 pages4 years ago
element14 APAC
Datasheet2 pages8 years ago
element14
Datasheet2 pages13 years ago
Burklin Elektronik
Datasheet3 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Newark
Datasheet2 pages8 years ago

Compliance

Environmental Classification
ApprovalsUL
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago