Schurter 2030.0251

Fuse Subminiature Fast Acting 1A 125V Radial 6.4 X 8.8mm Thermoplastic
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Weight409.990803 mg
Technical
Current Rating1 A
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationRadial
TypeElectrical
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Diameter6.4 mm
Height8.5 mm
Length8.7884 mm

Documents

Download datasheets and manufacturer documentation for Schurter 2030.0251.

Master Electronics
Datasheet3 pages9 years ago
Component Distributors Inc.
Datasheet3 pages9 years ago
Newark
Datasheet3 pages9 years ago
DigiKey
Datasheet3 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Schurter 2030.0251.

Related Parts

Descriptions

Descriptions of Schurter 2030.0251 provided by its distributors.

Fuse Subminiature Fast Acting 1A 125V Radial 6.4 X 8.8mm Thermoplastic
Fuse Subminiature 1A 125V Fast 2-Pin Radial Through Hole
Msu 125 Fuse 1A F |Schurter 2030.0251
FUSE, BOARD MOUNT, 1A, 125VAC/VDC RAD

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Weight409.990803 mg
Technical
Current Rating1 A
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationRadial
TypeElectrical
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Diameter6.4 mm
Height8.5 mm
Length8.7884 mm

Documents

Download datasheets and manufacturer documentation for Schurter 2030.0251.

Master Electronics
Datasheet3 pages9 years ago
Component Distributors Inc.
Datasheet3 pages9 years ago
Newark
Datasheet3 pages9 years ago
DigiKey
Datasheet3 pages16 years ago

Compliance

Environmental Classification
ApprovalscURus
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant