Johanson 202R18W102KV4E

2kV 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating2 kV
Voltage Rating (DC)2 kV
Dimensions
Depth1.57 mm
Height1.27 mm
Length3.17 mm
Thickness1.7018 mm
Width1.5748 mm

Documents

Download datasheets and manufacturer documentation for Johanson 202R18W102KV4E.

element14 APAC
Datasheet2 pages9 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet2 pages17 years ago
Datasheet2 pages4 years ago
Datasheet2 pages13 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet2 pages7 years ago
Arrow Electronics
Datasheet2 pages14 years ago
element14
Datasheet2 pages14 years ago
Garrett
Datasheet1 page14 years ago
Datasheet4 pages19 years ago
Verical
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-37.37%

Engineering Resources

View Evaluation kits and Reference designs for Johanson 202R18W102KV4E.

Related Parts

Descriptions

Descriptions of Johanson 202R18W102KV4E provided by its distributors.

2kV 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.001uF 2000V X7R 10% SMD 1206 125C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206
1206 (3216Metric) ceramic capacitor 2kV 1000pF ±10% X7R
Capacitor, 1000PF, 2 KV, 10%, X7R, 1206; Capacitance:1000pF; Voltage Rating:2kV; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:±
Ceramic Capacitor, 1000Pf, 2Kv, X7R, Smd, Full Reel; Capacitance:1000Pf; Voltage(Dc):2Kv; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Product Length:3.2Mm Rohs Compliant: Yes |Johanson Dielectrics 202R18W102KV4E
CAP, 1000PF, 2 KV, 10%, X7R, 1206; Capacitance: 1000pF; Voltage Rating: 2kV; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: -; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Capacitance Tolerance ±: ± 10%; Capacitor Terminals: SMD; No. of Pins: 2Pins; Operating Temperature Range: -55°C to +125°C

Manufacturer Aliases

Johanson has several brands around the world that distributors may use as alternate names. Johanson may also be known as the following names:

  • JOHANSON DIELECTRICS
  • Johanson Dielectrics Inc
  • Johanson Technology Inc
  • JOHANSON TECHNOLOGY
  • JOHANSON MANUFACTURING
  • JDI
  • JOH
  • JOHAN
  • JMC
  • JOHANS
  • JOHANSON TECH
  • JOHANSO
  • JOHA
  • JOHANSEN
  • JOHN
  • JOHANSON DIELECTRIC
  • JTI
  • JHANSN
  • JOHANSON MANUFACTURI
  • JOHANSON MANUFACTURING CORP
  • JOHANSON MFG
  • Knowles - Johanson Manufacturing
  • JOHANSON DIE
  • JOHANNSON
  • Johanson Technology Distributor
  • Johanson Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 202R18W102KV4E.
  • 202R18W102KV4E..

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating2 kV
Voltage Rating (DC)2 kV
Dimensions
Depth1.57 mm
Height1.27 mm
Length3.17 mm
Thickness1.7018 mm
Width1.5748 mm

Documents

Download datasheets and manufacturer documentation for Johanson 202R18W102KV4E.

element14 APAC
Datasheet2 pages9 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet2 pages17 years ago
Datasheet2 pages4 years ago
Datasheet2 pages13 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet2 pages7 years ago
Arrow Electronics
Datasheet2 pages14 years ago
element14
Datasheet2 pages14 years ago
Garrett
Datasheet1 page14 years ago
Datasheet4 pages19 years ago
Verical
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant