TE Connectivity / Raychem 202K111-25-0

Heat Shrink Tubing & Sleeves Connectr Accessories Strt Boot Elastomer

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A104743-ND 19 Buy Now »
USD
12.94 11.76 10.00 7.82 7.64
Verical 2
202K111-25-0 25 Buy Now »
USD
8.85 7.63 7.63 7.63
202K111-25-0 125 Buy Now »
USD
8.09 8.09 8.09 8.09
Arrow
202K111-25-0 25 Buy Now »
USD
8.85 8.85 7.57 7.57 7.57
TTI
202K111-25-0 397 Buy Now »
USD
7.33 7.33 7.33 7.33 7.33
A.E. Petsche
MP202K11125 563 Buy Now »
USD
10.98 10.04 10.04 10.04 10.04
Heilind Electronics
RYC202K111-25-0 235 Buy Now »
USD
6.65 6.65 5.61 5.53 5.53
Mouser
650-202K111-25-0 6 Buy Now »
USD
15.37 15.37 11.91 10.20 10.20
Powell Electronics
202K111-25-0 2 Buy Now »
USD
7.35 7.35 5.62 4.76 4.76
Chip One Stop Global
C1S757106426837 25 Buy Now »
USD
12.00 9.28 9.28 9.28 9.28
Sager Electronics
396040-000 0 ··
USD
9.08 6.75 6.75
Allied Electronics
70294317 0 ··
USD
7.53 7.53 6.61 6.23 6.23
Interstate Connecting Components
202K111-25-0 235 Buy Now »
Electro Enterprises
202K111-25-0 20 ··
PEI Genesis
202K111-25-0 0 ··
element14 APAC
1296849 254 Buy Now »
SGD
22.91 22.91 17.75 14.29 14.29
RS Components
4414346 201 Buy Now »

Descriptions

HEATSHRINK BOOT, STRAIGHT LIP
Farnell
Heat Shrink Tubing ST Elastomer Black
Verical
HEATSHRINK BOOT, STRAIGHT LIP
element14 APAC
Heat Shrink Tubing ST Elastomer Black
A.E. Petsche
Straight Cable Boot, Fluid Resistant Elastomer, 17mm
Allied Electronics
Straight lipped boot Shell size micro
RS Components
SHRINK STRT BOT LIP
PEI Genesis
Heat Shrink Tubing & Sleeves Connectr Accessories Strt Boot Elastomer
Powell Electronics
HEAT SHRINK BOOT, LIPPED, 17MM, BLACK
Newark

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Compliant
ELV Compliant Compliant
Color Black
Material Elastomer

Documents

element14 APAC
Datasheet 2 pages 14 years ago
Datasheet 2 pages 5 years ago
TE Connectivity
Datasheet 2 pages 4 years ago
Technical Drawing 2 pages 11 years ago
Allied Electronics
Datasheet 8 pages 4 years ago
Compliance Statements
Materials Sheet 8 pages 2 years ago
Materials Sheet 8 pages 2 years ago
Materials Sheet 8 pages 2 years ago
Materials Sheet 8 pages 2 years ago

Images

Alternate Names

TYCO/RAYCHEM 202K111-25-0
RAYCHEM/TYCO 202K111-25-0
TE Connectivity / Raychem Brand 202K111-25-0
TYCO ELECTRONICS / RAYCHEM 202K111-25-0
RAYCHEM 202K111-25-0
TE CNTY - RAYCHEM 202K111-25-0
Raychem/Tyco Electronics 202K111-25-0
Raychem (TE Connectivity) 202K111-25-0
Tyco/Raychem Cable Protection 202K111-25-0
TE Connectivity / Raychem Circuit Protection 202K111-25-0
Tyco Electronics/Raychem Circuit Protection 202K111-25-0
TE - Raychem (Tyco) 202K111-25-0
TE Connectivity / Ra 202K111-25-0
Tyco Electronics / Raychem Wire 202K111-25-0
RAYCHEM / TYCO ELEC 202K111-25-0
TE Connectivity / Raychem Wire 202K111-25-0
TE CONNECTIVITY RAYCHEM CABLE PROTECTION 202K111-25-0
RAYCHEM - TYC 202K111-25-0
TYCO ELECTRONICS RAYCHEM CABLE PROTECTION 202K111-25-0
TYCO/RAYCHEM CORP 202K111-25-0
Raychem Circuit Protection/Tyco Electronics 202K111-25-0
Raychem [Polyswitch] (Tyco Div) 202K111-25-0
Raychem Corp (Tyco) 202K111-25-0
TE CONN-RAYCHEM 202K111-25-0
Raychem Corporation Ther 202K111-25-0

Search for other parts like 202K »