Bourns 2027-60-SM-RP

2027 Series Precision Gas Discharge Tube Surge Protector 600V Surface Mount T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Fail ShortNo
Number of Poles2
PackagingTape & Reel (TR)
Tolerance15 %

Documents

Download datasheets and manufacturer documentation for Bourns 2027-60-SM-RP.

Electro Sonic
Datasheet3 pages8 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.583
$ 0.623
$ 0.623
Stock
24,801
69,205
69,205
Authorized Distributors
6
11
11
Mount
Surface Mount
-
-
Case/Package
SMD/SMT
-
-
Number of Pins
-
-
-
Current Rating
-
-
-
Voltage Rating (AC)
-
-
-
Clamping Voltage
-
-
-
Peak Pulse Power
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Bourns 2027-60-SM-RP.

Descriptions

Descriptions of Bourns 2027-60-SM-RP provided by its distributors.

2027 Series Precision Gas Discharge Tube Surge Protector 600V Surface Mount T/R
GAS DISCHARGE TUBETR13,Tape & Reel - 13 reel | Bourns 2027-60-SM-RP
GDT 600V 10KA 2 POLE SMD
GAS DISCHARGE TUBE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Fail ShortNo
Number of Poles2
PackagingTape & Reel (TR)
Tolerance15 %

Documents

Download datasheets and manufacturer documentation for Bourns 2027-60-SM-RP.

Electro Sonic
Datasheet3 pages8 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago