Bourns 2026-40-C2LF

Gas Tube, 3 Elect, 400V, 20kA, 7.9 mm, TH Radial, Bulk pack, 2026 Series | Bourns 2026-40-C2LF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Terminals3
Technical
Capacitance2 pF
Fail ShortNo
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Poles3
PackagingBulk
Peak Pulse Current40 kA
TerminationRadial
Tolerance20 %
Dimensions
Depth7.9 mm
Lead Diameter1 mm
Lead Pitch4.4 mm
Length13 mm

Documents

Download datasheets and manufacturer documentation for Bourns 2026-40-C2LF.

element14 APAC
Datasheet4 pages8 years ago
Datasheet4 pages8 years ago
Datasheet4 pages8 years ago
Electro Sonic
Datasheet3 pages10 years ago
Datasheet3 pages13 years ago
Datasheet5 pages4 years ago
element14
Datasheet3 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago

Inventory History

3 month trend:
+98.40%

Alternate Parts

Price @ 1000
$ 1.069
$ 1.06
$ 1.06
Stock
11,336
20,193
20,193
Authorized Distributors
8
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Number of Pins
-
-
-
Current Rating
-
-
-
Voltage Rating (AC)
-
-
-
Clamping Voltage
-
-
-
Peak Pulse Power
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Bourns 2026-40-C2LF.

Descriptions

Descriptions of Bourns 2026-40-C2LF provided by its distributors.

Gas Tube, 3 Elect, 400V, 20kA, 7.9 mm, TH Radial, Bulk pack, 2026 Series | Bourns 2026-40-C2LF
Gas Discharge Tubes 400VDC 10kADC 10AAC 2pF Radial Thru-Hole
Gas Discharge Tube, 3P, 40Ka, 925V; Product Range:2026 Series; Dc Breakover Voltage:400V; Gdt Case Style:Radial Leaded; Impulse Discharge Current:40Ka; Impulse Sparkover Voltage:925V; Breakover Voltage Max:400V; Capacitance:2Pf Rohs Compliant: Yes |Bourns 2026-40-C2LF
GAS DISCHARGE TUBE,3-POLE,400V,LEAD DIA 1.0MM,BULK,HAZMAT
GDT 400V 20% 20KA THROUGH HOLE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2026-40C2LF

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Terminals3
Technical
Capacitance2 pF
Fail ShortNo
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Poles3
PackagingBulk
Peak Pulse Current40 kA
TerminationRadial
Tolerance20 %
Dimensions
Depth7.9 mm
Lead Diameter1 mm
Lead Pitch4.4 mm
Length13 mm

Documents

Download datasheets and manufacturer documentation for Bourns 2026-40-C2LF.

element14 APAC
Datasheet4 pages8 years ago
Datasheet4 pages8 years ago
Datasheet4 pages8 years ago
Electro Sonic
Datasheet3 pages10 years ago
Datasheet3 pages13 years ago
Datasheet5 pages4 years ago
element14
Datasheet3 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago

Compliance

Environmental Classification
ApprovalsUL
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago