Mascot 2026 (9726) 12V

PSU, DESKTOP, 96W, 12V; Power Supply Type:Switch Mode; Output Type:Fixed; Outputs, No. of:1; Voltage, Output:12V; Output...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
98K6394 0 ··
USD
147.80 136.90 116.30 116.30 116.30
element14 APAC
1183935 0 ··
SGD
159.63 146.62 140.15 140.15 140.15
Farnell
1183935 0 ··
GBP
101.22 82.05 72.70 72.70 72.70
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
2026 (9726) 12V Contact ··

Descriptions

PSU, DESKTOP, 96W, 12V; Power Supply Type:Switch Mode; Output Type:Fixed; Outputs, No. of:1; Voltage, Output:12V; Output Current:7A; Power Rating:96W; Supply Voltage:264V; Approval Bodies:UL; External Depth:52mm; External Length / ;RoHS Compliant: Yes
Newark
PSU, DESKTOP, 96W, 12V; Power Supply Type:Switch Mode; Output Type:Fixed; No. of Outputs:1; Voltage, Output:12V; Output Current:7A; Power Rating:96W; Supply Voltage:264V; Approval Bodies:UL; External Depth:52mm; External Length / Height:168mm; Width, External:100mm; Max Load Current:7A; Voltage, Supply Max:264V; Voltage, Supply Min:90V
Farnell
PSU, DESKTOP, 96W, 12V; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:12V; Output Current:7A; Power Rating:96W; Input Voltage Range VAC:90V AC to 264V AC; Length:168mm; Width:100mm; Height:52mm; SVHC:No SVHC (15-Dec-2010); Approval Bodies:UL; External Depth:52mm; External Length / Height:168mm; External Width:100mm; Input Voltage:264VAC; Input Voltage:90V AC to 264V AC; Load Current Max:7A; Output Type:Fixed; Power Supply Type:Switch Mode; Supply Voltage:264V; Supply Voltage Max:264V; Supply Voltage Min:90V; Supply Voltage Typ:110V AC / 230V AC
element14 APAC

Technical Specifications

Output Voltage 12 V
RoHS Compliant
Number of Outputs 1
Power Rating 96 W
Size-Width 100 mm
Supply Voltage (DC) 264 V
REACH SVHC Compliance No SVHC
Size-Length 168 mm
Size-Height 52 mm
Output Current 7 A

Images


Search for other parts like 2026 ( »