Eaton 2024-6-6S

EATON AEROQUIP 2024-6-6S Adpt, MNPT-MJIC, 3/8-18, 9/16-18, El, 1.22In. More details: Hydraulic Hose Adapter, Fitting...

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
G2091372Yes
5d

Engineering Resources

View Evaluation kits and Reference designs for Eaton 2024-6-6S.

Descriptions

Descriptions of Eaton 2024-6-6S provided by its distributors.

EATON AEROQUIP 2024-6-6S Adpt, MNPT-MJIC, 3/8-18, 9/16-18, El, 1.22In. More details: Hydraulic Hose Adapter, Fitting Shape 90 Degrees Elbow, Fitting Thread Size 1 3/8 In.-18, Fitting Thread Size 2 9/16 In.-18, Fitting Thread Type 1 Male NPT, Fitting Thread Type 2 Male JIC, Max. Working Pressure (PSI) 7000, Length (In.) 1.22, Carbon Steel, Trivalent Chromate Zinc Finish, Standards SAE/JIC

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 202466S