Bourns 2020-15T-C2FLF

Surge Arrestor 3-Electrode Miniature Gas Discharge Tube 60VDC 10kA Thru- Hole Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Terminals3
Technical
Fail ShortYes
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Poles3
PackagingBulk
TerminationRadial
Dimensions
Depth8.1 mm
Length13 mm

Documents

Download datasheets and manufacturer documentation for Bourns 2020-15T-C2FLF.

Newark
Datasheet4 pages8 years ago
Datasheet3 pages8 years ago
element14 APAC
Datasheet4 pages8 years ago
Farnell
Datasheet3 pages12 years ago
element14
Datasheet3 pages12 years ago

Inventory History

3 month trend:
-8.04%

Engineering Resources

View Evaluation kits and Reference designs for Bourns 2020-15T-C2FLF.

Descriptions

Descriptions of Bourns 2020-15T-C2FLF provided by its distributors.

Surge Arrestor 3-Electrode Miniature Gas Discharge Tube 60VDC 10kA Thru- Hole Tray
GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2020-15T-C2FLF
Gas Discharge Tubes 60VDC 1KADC 1pF Radial Thru-Hole
GDT 60V 10KA 3 POLE THROUGH HOLE
Gas Discharge Tube, 3P, 500V; Product Range:2020 T Series; Dc Breakover Voltage:60V; Gdt Case Style:Radial Leaded; Impulse Discharge Current:5Ka; Impulse Sparkover Voltage:500V Rohs Compliant: Yes |Bourns 2020-15T-C2FLF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno
  • BOURNS TRIMPOT

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Terminals3
Technical
Fail ShortYes
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Poles3
PackagingBulk
TerminationRadial
Dimensions
Depth8.1 mm
Length13 mm

Documents

Download datasheets and manufacturer documentation for Bourns 2020-15T-C2FLF.

Newark
Datasheet4 pages8 years ago
Datasheet3 pages8 years ago
element14 APAC
Datasheet4 pages8 years ago
Farnell
Datasheet3 pages12 years ago
element14
Datasheet3 pages12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago