TE Connectivity 201388-1

Connector Accessories Hardware Straight Zinc Alloy Clear Chromate Bag
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSteel
Contact PlatingChromate
Housing MaterialPhenolic
MaterialStainless Steel
Technical
Contact GenderMale
GenderMale
Number of Positions104
PackagingBulk
TerminationCrimp
Dimensions
Depth4.8 mm
Height4.75 mm
Length29.96946 mm
Thread SizeM3.5
Width4.75 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 201388-1.

TE Connectivity
Datasheet100 pages15 years ago
Technical Drawing1 page19 years ago
Instruction Sheet6 pages25 years ago
Instruction Sheet6 pages26 years ago
Instruction Sheet4 pages26 years ago
Instruction Sheet2 pages26 years ago
Instruction Sheet2 pages26 years ago
Datasheet3 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Jameco
Datasheet2 pages16 years ago
Electro Sonic
Datasheet100 pages0 years ago

Inventory History

3 month trend:
+64.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 201388-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 201388-1 provided by its distributors.

Connector Accessories Hardware Straight Zinc Alloy Clear Chromate Bag
JACKSCREW-MALE-SPEC. Hardware Type:Jackscrew Kit;Jackscrew Type:Turnable;Jackscrew Style:Short-Short Jackscrew Kit Turnable Short-Short | Rectangular Connector Hardware | Part Number: 201388-1 | Internal Number: 201388-1 | TE Connectivity
JACKSCREW-MALE-SPEC.; Accessory Type:Jack Screw; For Use With:AMP M Series Rectangular Connectors; Thread Size - Metric:M3.5; Thread Size - Imperial:6-32 UNC-2B; Screw Head Height:14.27mm; Screw Length:29.97mm; Product Range:M Series Connectors; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 201388-1 .
  • 201388-1.

Technical Specifications

Physical
Contact MaterialSteel
Contact PlatingChromate
Housing MaterialPhenolic
MaterialStainless Steel
Technical
Contact GenderMale
GenderMale
Number of Positions104
PackagingBulk
TerminationCrimp
Dimensions
Depth4.8 mm
Height4.75 mm
Length29.96946 mm
Thread SizeM3.5
Width4.75 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 201388-1.

TE Connectivity
Datasheet100 pages15 years ago
Technical Drawing1 page19 years ago
Instruction Sheet6 pages25 years ago
Instruction Sheet6 pages26 years ago
Instruction Sheet4 pages26 years ago
Instruction Sheet2 pages26 years ago
Instruction Sheet2 pages26 years ago
Datasheet3 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Jameco
Datasheet2 pages16 years ago
Electro Sonic
Datasheet100 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago