Littelfuse 20100800001P

201P Series - Miniature 5x20mm Medium-Acting Glass Body Fuse, 0.08A, 250V, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Technical
Current Rating80 mA
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
PackagingBulk
Power Dissipation200 mW
TerminationClip
Voltage Rating (AC)250 V
Dimensions
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 20100800001P.

Burklin Elektronik
Datasheet3 pages29 years ago
Littelfuse SCT
Datasheet3 pages6 years ago
Fuses Unlimited
Datasheet3 pages10 years ago

Alternate Parts

Price @ 1000
$ 1.666
$ 2.453
$ 2.453
Stock
1
4,661
4,661
Authorized Distributors
1
2
2
Current Rating
80 mA
80 mA
80 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
-
-
-
Mount
Holder
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 20100800001P.

Related Parts

Descriptions

Descriptions of Littelfuse 20100800001P provided by its distributors.

201P Series - Miniature 5x20mm Medium-Acting Glass Body Fuse, 0.08A, 250V, RoHS
Littelfuse SCT
Fuse 250V Din M/Tl 5X20Mm Rohs .080A/Bulk |Littelfuse 20100800001P
G-fuse 5 x 20 mm, 20100800001PAH

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountHolder
Technical
Current Rating80 mA
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
PackagingBulk
Power Dissipation200 mW
TerminationClip
Voltage Rating (AC)250 V
Dimensions
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 20100800001P.

Burklin Elektronik
Datasheet3 pages29 years ago
Littelfuse SCT
Datasheet3 pages6 years ago
Fuses Unlimited
Datasheet3 pages10 years ago

Compliance

Environmental Classification
ApprovalscULus
RoHSCompliant