Schurter 2010.0022

Fuse Miniature Slow Blow Acting 3.15A 250V Holder Cartridge Melf 5 X 20mm Glass Bag
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass
MountClip, Holder
Number of Pins2
Weight919.998724 mg
Technical
Current3.15 A
Current Rating3.15 A
Dropout Voltage60 mV
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter5.2 mm
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Schurter 2010.0022.

Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Component Distributors Inc.
Datasheet2 pages9 years ago
Newark
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet1 page21 years ago
DigiKey
Datasheet2 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.481
$ 0.517
$ 0.361
Stock
4,767
90,499
4,178
820
Authorized Distributors
0
18
6
3
Current Rating
3.15 A
3.15 A
3.15 A
3.15 A
Voltage Rating (AC)
250 V
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
-
-
Mount
Clip, Holder
-
Holder
Holder, Through Hole

Engineering Resources

View Evaluation kits and Reference designs for Schurter 2010.0022.

Related Parts

Descriptions

Descriptions of Schurter 2010.0022 provided by its distributors.

Fuse Miniature Slow Blow Acting 3.15A 250V Holder Cartridge Melf 5 X 20mm Glass Bag
Fuse,Cylinder,Time-Lag,5x20mm,3.15A,250VAC,Glass,Ni-Pltd Cu Ends,Cartridge,FSU
Fuse 5 x 20 mm [Schurter] 2010.0022. Fuse 5 x 20 mm
FUSE CRTRDGE 3.15A 250VAC 5X20MM
FUS 250V IEC TD LBC 5X20 3.15A

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2010.0022.

Technical Specifications

Physical
Body MaterialGlass
MountClip, Holder
Number of Pins2
Weight919.998724 mg
Technical
Current3.15 A
Current Rating3.15 A
Dropout Voltage60 mV
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter5.2 mm
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Schurter 2010.0022.

Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Component Distributors Inc.
Datasheet2 pages9 years ago
Newark
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet1 page21 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsCCC, CSA, PSE, SEMKO, UL, VDE, cURus
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant