3M 2010-50

RIBBON CABLE, 50WAY, PER M; Pitch: 1.27mm; Cores, No. of: 50; Wire Size, AWG: 28AWG; Conductor Area CSA: 0.072mm2;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 2010-50. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
ColorBeige
Conductor MaterialCopper
Insulation MaterialPolyolefin
MountCable
Technical
Impedance107 Ω
Insulation Resistance10 GΩ
Number of Conductors50
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Lead Pitch1.27 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for 3M 2010-50.

Farnell
Datasheet3 pages17 years ago
Datasheet2 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for 3M 2010-50.

Descriptions

Descriptions of 3M 2010-50 provided by its distributors.

RIBBON CABLE, 50WAY, PER M; Pitch:1.27mm; Cores, No. of:50; Wire Size, AWG:28AWG; Conductor Area CSA:0.072mm2; Voltage, Rating:300V; Approval Bodies:UL; Approval Category:Style 20930; Cable UL Style Number:UL20930; Capacitance per ;RoHS Compliant: Yes
RIBBON CABLE, 50WAY, 30.5M; Cable Shielding: Unscreened; No. of Cores: 50Core; Wire Gauge: 28AWG; Conductor Area CSA: 0.072mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: White; Cable Width: 63.5mm; No. of Max Strands x Strand Size: 7 x 36AWG; Pitch Spacing: 1.27mm; Voltage Rating: 300V; Conductor Material: Tinned Copper; Jacket Material: Polyolefin, Zero Halogen; Ribbon Cable Type: Flat Ribbon Cable; Approval Bodies: UL; Approval Category: Style 20930; Cable UL Style Number: UL20930; Capacitance per Metre: 26.95pF/m; Colour: Off White; Conductor Make-up: 7/36AWG; Current Temperature: 105°C; Flammability Rating: VW-1; Impedance: 107ohm; Inductance Per Metre: 0.84µH/m; Insulation Resistance: 10000Mohm

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Technical Specifications

Physical
ColorBeige
Conductor MaterialCopper
Insulation MaterialPolyolefin
MountCable
Technical
Impedance107 Ω
Insulation Resistance10 GΩ
Number of Conductors50
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Lead Pitch1.27 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for 3M 2010-50.

Farnell
Datasheet3 pages17 years ago
Datasheet2 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago