SchmartBoard 201-0106-01

Connector Boards Support 1 Rgb 15 Pins Connector
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins15
Dimensions
Length12.7 mm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for SchmartBoard 201-0106-01.

Mouser
Datasheet2 pages20 years ago

Inventory History

3 month trend:
+15.04%

Engineering Resources

View Evaluation kits and Reference designs for SchmartBoard 201-0106-01.

Descriptions

Descriptions of SchmartBoard 201-0106-01 provided by its distributors.

Connector Boards Support 1 Rgb 15 Pins Connector
Prototyping Products RGB 15 Pin Connector
PCBs & Breadboards RGB 15 Pin Connector
PROTOBOARD,0.5"x2" GRID T.H. RGB,15 PINS,CONN

Manufacturer Aliases

SchmartBoard has several brands around the world that distributors may use as alternate names. SchmartBoard may also be known as the following names:

  • Schmartboard Inc
  • SCHMARTBO

Technical Specifications

Physical
Number of Pins15
Dimensions
Length12.7 mm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for SchmartBoard 201-0106-01.

Mouser
Datasheet2 pages20 years ago

Compliance

Environmental Classification
RoHSCompliant