E-Switch 200MSP1T1B1M7QEH

Toggle Switch, SPDT, ON-ON, 3A, 120VAC/28VDC, Panel Mt., RA, Vert., PC Pin | E-Switch 200MSP1T1B1M7QEH
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingSilver
MountPanel, Vertical
Technical
Current Rating3 A
Electrical Life30 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length9.4 mm

Documents

Download datasheets and manufacturer documentation for E-Switch 200MSP1T1B1M7QEH.

Electro Sonic
Datasheet5 pages16 years ago
Master Electronics
Datasheet1 page17 years ago

Inventory History

3 month trend:
+1975%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch 200MSP1T1B1M7QEH.

Related Parts

Descriptions

Descriptions of E-Switch 200MSP1T1B1M7QEH provided by its distributors.

Toggle Switch, SPDT, ON-ON, 3A, 120VAC/28VDC, Panel Mt., RA, Vert., PC Pin | E-Switch 200MSP1T1B1M7QEH
ESWCH 200MSP1T1B1M7QEH Switches > Toggle > SubMiniature Toggle
Ea Rohs Compliant: Yes |E-Switch 200MSP1T1B1M7QEH

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingSilver
MountPanel, Vertical
Technical
Current Rating3 A
Electrical Life30 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length9.4 mm

Documents

Download datasheets and manufacturer documentation for E-Switch 200MSP1T1B1M7QEH.

Electro Sonic
Datasheet5 pages16 years ago
Master Electronics
Datasheet1 page17 years ago

Compliance

Environmental Classification
RoHSCompliant