E-Switch 200MDP1T1B1M2RE

200 Series DPDT 20v Standard Round Panel Mount Toggle Switch
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Case/Package200
Contact MaterialCopper
Contact PlatingGold
MountPanel
Technical
Current Rating3 A
Electrical Life30 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions2
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length9.4 mm

Documents

Download datasheets and manufacturer documentation for E-Switch 200MDP1T1B1M2RE.

Future Electronics
Datasheet5 pages16 years ago
TME
Datasheet1 page17 years ago
Electro Sonic
Datasheet5 pages21 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch 200MDP1T1B1M2RE.

Related Parts

Descriptions

Descriptions of E-Switch 200MDP1T1B1M2RE provided by its distributors.

200 Series DPDT 20v Standard Round Panel Mount Toggle Switch
Toggle Switch, DPDT, ON-ON, 0.4VA, 20VAC/VDC, Panel Mt., PC Pin, 200 Series | E-Switch 200MDP1T1B1M2RE
ESWCH 200MDP1T1B1M2RE Switches > Toggle > SubMiniature Toggle
Ea Rohs Compliant: Yes |E-Switch 200MDP1T1B1M2RE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Case/Package200
Contact MaterialCopper
Contact PlatingGold
MountPanel
Technical
Current Rating3 A
Electrical Life30 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions2
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length9.4 mm

Documents

Download datasheets and manufacturer documentation for E-Switch 200MDP1T1B1M2RE.

Future Electronics
Datasheet5 pages16 years ago
TME
Datasheet1 page17 years ago
Electro Sonic
Datasheet5 pages21 years ago

Compliance

Environmental Classification
RoHSCompliant