Eaton 200M09C

Eaton Bussmann Low Voltage N.American C.S.A. FUSE - 200M09C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight235.868061 g
Technical
Current200 A
Current Rating200 A
TypeElectrical
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)250 V
Dimensions
Length64.9986 mm

Documents

Download datasheets and manufacturer documentation for Eaton 200M09C.

Sager Electronics
Datasheet3 pages25 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton 200M09C.

Related Parts

Descriptions

Descriptions of Eaton 200M09C provided by its distributors.

Eaton Bussmann Low Voltage N.American C.S.A. FUSE - 200M09C
Fuse HRC 200A 600V 2-Pin Tap Bolt
FUSE 200A 600V CURRENT-LIMITING

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight235.868061 g
Technical
Current200 A
Current Rating200 A
TypeElectrical
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)250 V
Dimensions
Length64.9986 mm

Documents

Download datasheets and manufacturer documentation for Eaton 200M09C.

Sager Electronics
Datasheet3 pages25 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA
RoHSCompliant