Rubycon 200BXC68MEFCG412.5X25

BXC Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 68muF 200V

Price and Stock

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance68 µF
Life (Hours)12000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingTape & Box (TB)
Ripple Current520 mA
Tolerance20 %
Voltage Rating200 V
Dimensions
Height - Seated (Max)27.0002 mm
Lead Pitch5.0038 mm

Alternate Parts

Price @ 1000
$ 0.474
$ 0.526
$ 0.526
Stock
6,010
25,914
25,914
Authorized Distributors
0
16
16
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
10000 hours
10000 hours
Ripple Current
520 mA
1.33 A
1.33 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 200BXC68MEFCG412.5X25.

Related Parts

Descriptions

Descriptions of Rubycon 200BXC68MEFCG412.5X25 provided by its distributors.

BXC Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 68muF 200V
CAP ALUM 68UF 20% 200V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance68 µF
Life (Hours)12000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingTape & Box (TB)
Ripple Current520 mA
Tolerance20 %
Voltage Rating200 V
Dimensions
Height - Seated (Max)27.0002 mm
Lead Pitch5.0038 mm

Compliance

Environmental Classification
RoHSCompliant