E-Switch 200AWMDP1T1A1M7RE

Toggle Switch, DPDT, ON-ON, 0.4VA, 20VAC/VDC, TH, RA, Vert., PC Pin, IP67 | E-Switch 200AWMDP1T1A1M7RE
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingGold
MountThrough Hole, Vertical
Technical
Current Rating3 A
Electrical Life50 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length10.16 mm

Documents

Download datasheets and manufacturer documentation for E-Switch 200AWMDP1T1A1M7RE.

Electro Sonic
Datasheet4 pages14 years ago
Master Electronics
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-Switch 200AWMDP1T1A1M7RE.

Related Parts

Descriptions

Descriptions of E-Switch 200AWMDP1T1A1M7RE provided by its distributors.

Toggle Switch, DPDT, ON-ON, 0.4VA, 20VAC/VDC, TH, RA, Vert., PC Pin, IP67 | E-Switch 200AWMDP1T1A1M7RE
ESWCH 200AWMDP1T1A1M7RE Switches > Toggle > SubMiniature Toggle > Sealed
SWITCH TOGGLE DPDT 0.4VA 20V

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingGold
MountThrough Hole, Vertical
Technical
Current Rating3 A
Electrical Life50 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length10.16 mm

Documents

Download datasheets and manufacturer documentation for E-Switch 200AWMDP1T1A1M7RE.

Electro Sonic
Datasheet4 pages14 years ago
Master Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant