TE Connectivity / AMP 2008615-2

RJ-45 Connector Receptacle 8 Position Single Port Straight Panel Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Contact MaterialBronze
Contact PlatingGold
Housing MaterialZinc
MountBulkhead, Panel
Technical
Connector TypeReceptacle
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
OrientationStraight
Package Quantity1
ShieldingYes
TerminationSolder
Dimensions
Depth35.8 mm
Length35 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2008615-2.

ShanghaiCT
Datasheet4 pages15 years ago
Datasheet1 page9 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet17 pages12 years ago
Instruction Sheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 2008615-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 2008615-2 provided by its distributors.

RJ-45 Connector Receptacle 8 Position Single Port Straight Panel Mount
Conn RJ-45 RCP 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5e Package
Connector Receptacle Kit IP67 ODVA Compliant Metal Shell Unshielded
Shielded Recpt Kit, Metal Shel Part Number: 2008615-2 | Internal Number: 2008615-2 | TE Connectivity
Circular Sealed RJ-45 Connectors
Rj45 Ethernet Connector, Receptacle, 8 Position, Panel; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5E; Ip Rating:Ip67; Shielding:Shielded Rohs Compliant: Yes |Te Connectivity 2008615-2

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2008615-2.

Technical Specifications

Physical
Case/PackageMetal
Contact MaterialBronze
Contact PlatingGold
Housing MaterialZinc
MountBulkhead, Panel
Technical
Connector TypeReceptacle
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
OrientationStraight
Package Quantity1
ShieldingYes
TerminationSolder
Dimensions
Depth35.8 mm
Length35 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2008615-2.

ShanghaiCT
Datasheet4 pages15 years ago
Datasheet1 page9 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet17 pages12 years ago
Instruction Sheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RatingsDust Tight, IP67, Waterproof
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page5 years ago