Laser Components 2008361

LASER DIODE, 655NM; Wavelength Typ: 655nm; No. of Pins: 3Pins; Diode Case Style: Through Hole; Output Power: 5mW;...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins3
Technical
Current Rating25 mA
Max Operating Temperature50 °C
Min Operating Temperature-10 °C
Output Power5 mW
Peak Wavelength655 nm
Wavelength655 nm

Documents

Download datasheets and manufacturer documentation for Laser Components 2008361.

element14 APAC
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+1412%

Engineering Resources

View Evaluation kits and Reference designs for Laser Components 2008361.

Descriptions

Descriptions of Laser Components 2008361 provided by its distributors.

LASER DIODE, 655NM; Wavelength Typ:655nm; No. of Pins:3Pins; Diode Case Style:Through Hole; Output Power:5mW; Data Rate Max:-; Laser Class:-;

Manufacturer Aliases

Laser Components has several brands around the world that distributors may use as alternate names. Laser Components may also be known as the following names:

  • LASER COMP
  • LASER COMPONENTS GMBH
  • LASER
  • LASERCOMPO

Technical Specifications

Physical
MountThrough Hole
Number of Pins3
Technical
Current Rating25 mA
Max Operating Temperature50 °C
Min Operating Temperature-10 °C
Output Power5 mW
Peak Wavelength655 nm
Wavelength655 nm

Documents

Download datasheets and manufacturer documentation for Laser Components 2008361.

element14 APAC
Datasheet2 pages18 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant