TE Connectivity / AMP 2007093-1

Connector Accessories SFP+ Cage Right Angle Silver Nickel Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialCopper
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector TypeSFP
Data Rate16 Gbps
FeaturesShielded
GenderFemale
Number of Ports4
Number of Positions4
OrientationRight Angle
PackagingBulk
SealableYes
TerminationPress-Fit
Dimensions
Depth54.8 mm
Length62.4 mm
PCB Thickness1.4986 mm
Tail Length2.05 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2007093-1.

Farnell
Datasheet4 pages15 years ago
Datasheet1 page15 years ago
Datasheet3 pages15 years ago
Datasheet40 pages15 years ago
TE Connectivity
Datasheet4 pages8 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet5 pages15 years ago
Datasheet3 pages11 years ago
Datasheet6 pages13 years ago
ShanghaiCT
Technical Drawing3 pages10 years ago
Datasheet4 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 2007093-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 2007093-1 provided by its distributors.

Connector Accessories SFP+ Cage Right Angle Silver Nickel Tray
SFP, SFP+ & zSFP+, Cage Assembly, Data Rate (Max) 16 Gb/s, Elastomeric Gasket, SFP+, With Lightpipe, 1 x 4, Dual Round, Standard, Standard
Sfp+ Connector Cage; Cage Type:Sfp+ Cage; Port Configuration:1 X 4 (Ganged); Heat Sink:Without Heat Sink; Light Pipes:With Light Pipe; Connector Mounting:Through Hole, Press-Fit; Product Range:-; Accessory Type:Connector Cage/Framerohs Compliant: Yes |Te Connectivity 2007093-1
SFP+ EMI Shielded1x4 CageAssm/Light pipe Form Factor: SFP+ Pluggable I/O Product Type: Cage Assembly Sealable: Yes Circuit Application: Signal Operating Temperature Range: -55 – 105 °C SFP+ Cage Assembly | Pluggable I/o Connectors & Cage | Part Number: 2007093-1 | Internal Number: 2007093-1 | TE Connectivity
CAGE, GANGED, 1X4, SFP+, GA; Accessory Type: Connector Cage / Frame; For Use With: Small Form-Factor Pluggable Connectors; Product Range: -; Connector Mounting: PCB Mount; Connector Mounting Orientation: PC Board; Connector Type: SFP; Contact Termination: Press Fit Vertical; Material: Nickel Silver; Termination Method: Press Fit

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2007093-1.

Technical Specifications

Physical
Housing MaterialCopper
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector TypeSFP
Data Rate16 Gbps
FeaturesShielded
GenderFemale
Number of Ports4
Number of Positions4
OrientationRight Angle
PackagingBulk
SealableYes
TerminationPress-Fit
Dimensions
Depth54.8 mm
Length62.4 mm
PCB Thickness1.4986 mm
Tail Length2.05 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2007093-1.

Farnell
Datasheet4 pages15 years ago
Datasheet1 page15 years ago
Datasheet3 pages15 years ago
Datasheet40 pages15 years ago
TE Connectivity
Datasheet4 pages8 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet5 pages15 years ago
Datasheet3 pages11 years ago
Datasheet6 pages13 years ago
ShanghaiCT
Technical Drawing3 pages10 years ago
Datasheet4 pages4 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Materials Sheet3 pages10 years ago