TE Connectivity 200334-1

Standard Circular Contacts Contact Pin Assy. |Amp Te Connectivity 200334-1

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountCable
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypePin
GenderMale
OrientationStraight
TerminationCrimp
Test Current7.5 A
Wire/Cable TypeDiscrete
Dimensions
Depth3.25 mm
Height3.25 mm
Insulation Diameter2.159 mm
Length23.06 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 200334-1.

TE Connectivity
Instruction Sheet4 pages9 years ago
Instruction Sheet4 pages10 years ago
Datasheet4 pages11 years ago
Instruction Sheet5 pages12 years ago
Datasheet4 pages12 years ago
Datasheet8 pages13 years ago
Datasheet12 pages25 years ago
Technical Drawing1 page25 years ago
Instruction Sheet4 pages26 years ago
Instruction Sheet4 pages26 years ago
Master Electronics
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
Electro Sonic
Datasheet1 page15 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 200334-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 200334-1 provided by its distributors.

Standard Circular Contacts Contact Pin Assy. |Amp Te Connectivity 200334-1
Pin contact, 0.2-0.6 mm², AWG 24-20, crimp connection, 200334-1
Contact PIN Crimp ST Cable Mount Automotive Bag
CONTACT PIN 20-24AWG CRIMP GOLD
CONTACT, PIN, CRIMP, 24-20AWG; Product Range:Type II Series; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Min:24AWG; Wire Size AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 200334-1 .

Technical Specifications

Physical
Contact PlatingGold
MountCable
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypePin
GenderMale
OrientationStraight
TerminationCrimp
Test Current7.5 A
Wire/Cable TypeDiscrete
Dimensions
Depth3.25 mm
Height3.25 mm
Insulation Diameter2.159 mm
Length23.06 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 200334-1.

TE Connectivity
Instruction Sheet4 pages9 years ago
Instruction Sheet4 pages10 years ago
Datasheet4 pages11 years ago
Instruction Sheet5 pages12 years ago
Datasheet4 pages12 years ago
Datasheet8 pages13 years ago
Datasheet12 pages25 years ago
Technical Drawing1 page25 years ago
Instruction Sheet4 pages26 years ago
Instruction Sheet4 pages26 years ago
Master Electronics
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
Electro Sonic
Datasheet1 page15 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago
Rohs Statement2 pages11 years ago