Amphenol Communications Solutions 20020316-H101B01LF

Wire-To-Board Terminal Block, Fixed, 5.08 mm, 10 Positions, 28 AWG, 12 AWG, 2.5 mm², Screw
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialBrass
Contact PlatingTin
Housing ColorGreen
Housing MaterialThermoplastic
MaterialNylon
MountThrough Hole
PlatingSteel
Technical
Connector TypeScrew, Terminal Block
Current16 A
Current Rating16 A
Max Operating Temperature115 °C
Max Supply Voltage (AC)300 V
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Contacts10
Number of Levels1
Number of Positions10
Number of Positions Per Level10
Number of Rows1
OrientationStraight
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth9 mm
Height13.5 mm
Length51.4 mm
Pitch5.08 mm
Wire/Cable Gauge12 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 20020316-H101B01LF.

Upverter
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Farnell
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 20020316-H101B01LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 20020316-H101B01LF provided by its distributors.

Wire-To-Board Terminal Block, Fixed, 5.08 mm, 10 Positions, 28 AWG, 12 AWG, 2.5 mm², Screw
Conn Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 16A/Contact Box
FCI Trm Blk,10Way/Pole,Solder Terminals,28 to 12AWG Through Hole,Nylon,300V | Amphenol FCI (Amphenol CS) 20020316-H101B01LF
TERMINAL BLOCK PLUGGABLE 10POS, 28-12AWG; TERMINAL BLOCK PLUGGABLE 10POS, 28-12AWG; Connector Type:Pluggable Terminal Block; Series:-; Connector Mounting:PCB; Pitch Spacing:5.08mm; No. of Contacts:10; Wire Size (AWG):28AWG to 12AWG; Contact Plating:Tin
Terminal Block Pluggable 10 Position, 28-12Awg; Pitch Spacing:5.08Mm; No. Of Positions:10Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:16A Rohs Compliant: Yes |Amphenol Anytek 20020316-H101B01LF

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20020316H101B01LF

Technical Specifications

Physical
ColorGreen
Contact MaterialBrass
Contact PlatingTin
Housing ColorGreen
Housing MaterialThermoplastic
MaterialNylon
MountThrough Hole
PlatingSteel
Technical
Connector TypeScrew, Terminal Block
Current16 A
Current Rating16 A
Max Operating Temperature115 °C
Max Supply Voltage (AC)300 V
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Contacts10
Number of Levels1
Number of Positions10
Number of Positions Per Level10
Number of Rows1
OrientationStraight
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth9 mm
Height13.5 mm
Length51.4 mm
Pitch5.08 mm
Wire/Cable Gauge12 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 20020316-H101B01LF.

Upverter
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Farnell
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant