Amphenol 20020110-H101A01LF

Terminal Block, Pluggable, Header, 5.08 mm, 10 Positions, 12 A, 300 V, Through Hole Right Angle
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialCopper
Contact PlatingTin
Housing ColorGreen
Housing MaterialThermoplastic
MaterialNylon
MountThrough Hole
Technical
Current12 A
Current Rating12 A
GenderMale
Max Operating Temperature115 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Contacts10
Number of Levels1
Number of Positions10
Number of Positions Per Level10
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth12 mm
Length52.8 mm
Pitch5.08 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Amphenol 20020110-H101A01LF.

RS (Formerly Allied Electronics)
Datasheet5 pages12 years ago
Newark
Datasheet5 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol 20020110-H101A01LF.

Related Parts

Descriptions

Descriptions of Amphenol 20020110-H101A01LF provided by its distributors.

Terminal Block, Pluggable, Header, 5.08 mm, 10 Positions, 12 A, 300 V, Through Hole Right Angle
FCI 06-508 SER 5.08mm Pitch RightAngle Pluggable Trm Blk, Header w/ Solder Term | Amphenol FCI (Amphenol CS) 20020110-H101A01LF
Terminal Block, Pluggable, 10 Position; Gender:header; Pitch Spacing:5.08Mm; No. Of Positions:10Positions; Rated Current:12A; Rated Voltage:300V; Block Orientation:through Hole Right Angle; Product Range:-; Contact Material:copper Rohs Compliant: Yes
TERMINAL BLOCK, PLUGGABLE, 10POS; Connec; TERMINAL BLOCK, PLUGGABLE, 10POS; Connector Type:Pluggable Terminal Block; Connector Mounting:PCB; Pitch Spacing:5.08mm; No. of Contacts:10; Contact Plating:Tin; Contact Material:Copper; Connector Type:Pluggable Terminal Block

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORPORATION
  • AMPHENOL CORP
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • Amphenol Thermometrics
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20020110H101A01LF

Technical Specifications

Physical
ColorGreen
Contact MaterialCopper
Contact PlatingTin
Housing ColorGreen
Housing MaterialThermoplastic
MaterialNylon
MountThrough Hole
Technical
Current12 A
Current Rating12 A
GenderMale
Max Operating Temperature115 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Contacts10
Number of Levels1
Number of Positions10
Number of Positions Per Level10
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth12 mm
Length52.8 mm
Pitch5.08 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Amphenol 20020110-H101A01LF.

RS (Formerly Allied Electronics)
Datasheet5 pages12 years ago
Newark
Datasheet5 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant