Amphenol Communications Solutions 20020110-H031A01LF

Terminal Block, Pluggable, Header, 5.08 mm, 3 Positions, 12 A, 300 V, Through Hole Right Angle
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialCopper
Contact PlatingTin
Housing ColorGreen
Housing MaterialThermoplastic
MaterialNylon
MountThrough Hole
Technical
Connector TypeTerminal Block
Current12 A
Current Rating12 A
GenderMale
Max Operating Temperature115 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Contacts3
Number of Levels1
Number of Positions3
Number of Positions Per Level3
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth12 mm
Length17.24 mm
Pitch5.08 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 20020110-H031A01LF.

RS (Formerly Allied Electronics)
Datasheet5 pages12 years ago
Upverter
Datasheet5 pages14 years ago

Inventory History

3 month trend:
+58.70%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 20020110-H031A01LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 20020110-H031A01LF provided by its distributors.

Terminal Block, Pluggable, Header, 5.08 mm, 3 Positions, 12 A, 300 V, Through Hole Right Angle
Teminal Block/3 Pin Terminal Block 5.08mm R/A Male
FCI 06-508 SER 5.08mm Pitch RightAngle Pluggable Trm Blk,Header w/ Solder Term | Amphenol FCI (Amphenol CS) 20020110-H031A01LF
TERMINAL BLOCK, PLUGGABLE, 3POS; Connect; TERMINAL BLOCK, PLUGGABLE, 3POS; Connector Type:Pluggable Terminal Block; Connector Mounting:PCB; Pitch Spacing:5.08mm; No. of Contacts:3; Contact Plating:Tin; Contact Material:Copper; Connector Type:Pluggable Terminal Block

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20020110H031A01LF

Technical Specifications

Physical
ColorGreen
Contact MaterialCopper
Contact PlatingTin
Housing ColorGreen
Housing MaterialThermoplastic
MaterialNylon
MountThrough Hole
Technical
Connector TypeTerminal Block
Current12 A
Current Rating12 A
GenderMale
Max Operating Temperature115 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Contacts3
Number of Levels1
Number of Positions3
Number of Positions Per Level3
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth12 mm
Length17.24 mm
Pitch5.08 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 20020110-H031A01LF.

RS (Formerly Allied Electronics)
Datasheet5 pages12 years ago
Upverter
Datasheet5 pages14 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant