Amphenol 20020011-H101B01LF

Conn Terminal Block F 10 POS 5.08mm Screw ST Cable Mount 12A Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialBronze, Steel
Contact PlatingTin
Housing ColorGreen
Housing MaterialThermoplastic
MountCable, Free Hanging
Technical
Connector TypeTerminal Block
Current12 A
Current Rating8 A
Max Current Rating12 A
Max Operating Temperature115 °C
Max Supply Voltage (AC)300 V
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Circuits10
Number of Contacts10
Number of Levels1
Number of Positions10
Number of Positions Per Level10
Number of Rows1
OrientationStraight
PackagingBulk
TerminationScrew
Voltage300 V
Voltage Rating300 V
Dimensions
Depth12.6 mm
Length60.4 mm
Pitch5.08 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol 20020011-H101B01LF.

element14 APAC
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol 20020011-H101B01LF.

Related Parts

Descriptions

Descriptions of Amphenol 20020011-H101B01LF provided by its distributors.

Conn Terminal Block F 10 POS 5.08mm Screw ST Cable Mount 12A Box
TERMINAL BLOCK, PLUGGABLE, 10POS, 12AWG
TERMINAL BLOCK, PLUGGABLE, 10POS, 12AWG; Pitch Spacing:5.08mm; No. of Positions:10Ways; Wire Size (AWG):24AWG to Conductor Area CSA:2.5mm²;
OEM ITEM 20020011-H101B01LF-508 TB PLG
505-5BAF-PLUGABLE PLUG - SIGNAL

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20020011H101B01LF

Technical Specifications

Physical
ColorGreen
Contact MaterialBronze, Steel
Contact PlatingTin
Housing ColorGreen
Housing MaterialThermoplastic
MountCable, Free Hanging
Technical
Connector TypeTerminal Block
Current12 A
Current Rating8 A
Max Current Rating12 A
Max Operating Temperature115 °C
Max Supply Voltage (AC)300 V
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Circuits10
Number of Contacts10
Number of Levels1
Number of Positions10
Number of Positions Per Level10
Number of Rows1
OrientationStraight
PackagingBulk
TerminationScrew
Voltage300 V
Voltage Rating300 V
Dimensions
Depth12.6 mm
Length60.4 mm
Pitch5.08 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol 20020011-H101B01LF.

element14 APAC
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant