Amphenol 20020008-D061B01LF

Pluggable Terminal Block, 3.81 mm, 6 Positions, 28AWG to 16AWG, 1.5 mm², Screw, 8 A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialBronze, Steel
Contact PlatingTin
Housing ColorGreen
Housing MaterialThermoplastic
MaterialNylon
MountCable, Free Hanging
Technical
Current8 A
Current Rating8 A
Max Operating Temperature115 °C
Max Supply Voltage300 V
Min Operating Temperature-40 °C
Number of Contacts6
Number of Levels1
Number of Positions6
Number of Positions Per Level6
Number of Rows1
OrientationStraight
PackagingBulk
TerminationScrew
Voltage300 V
Voltage Rating300 V
Dimensions
Depth10.4 mm
Length22.86 mm
Pitch3.81 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol 20020008-D061B01LF.

RS (Formerly Allied Electronics)
Datasheet5 pages11 years ago
Newark
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol 20020008-D061B01LF.

Related Parts

Descriptions

Descriptions of Amphenol 20020008-D061B01LF provided by its distributors.

Pluggable Terminal Block, 3.81 mm, 6 Positions, 28AWG to 16AWG, 1.5 mm², Screw, 8 A
Conn Terminal Block F 6 POS 3.81mm Screw ST Cable Mount 8A/Contact Box
Teminal Block/6 Pin Terminal Block 3.81mm Female RA
FCI Trm Blk,6Way/Pole,Screw Down Terminals,28 to 16AWG Cable Mount,Nylon,300V | Amphenol FCI (Amphenol CS) 20020008-D061B01LF
TERMINAL BLOCK PLUGGABLE, 6POS, 28-16AWG; TERMINAL BLOCK PLUGGABLE, 6POS, 28-16AWG; Connector Type:Pluggable Terminal Block; Connector Mounting:Cable; Pitch Spacing:3.81mm; No. of Contacts:6; Wire Size (AWG):28-16; Contact Plating:Tin; Contact Material:Phosphor Bronze
Terminal Block Pluggable, 6 Position, 28-16Awg; Pitch Spacing:3.81Mm; No. Of Positions:6Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:8A Rohs Compliant: Yes |Amphenol Anytek 20020008-D061B01LF

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORPORATION
  • AMPHENOL CORP
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • Amphenol Thermometrics
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20020008D061B01LF

Technical Specifications

Physical
ColorGreen
Contact MaterialBronze, Steel
Contact PlatingTin
Housing ColorGreen
Housing MaterialThermoplastic
MaterialNylon
MountCable, Free Hanging
Technical
Current8 A
Current Rating8 A
Max Operating Temperature115 °C
Max Supply Voltage300 V
Min Operating Temperature-40 °C
Number of Contacts6
Number of Levels1
Number of Positions6
Number of Positions Per Level6
Number of Rows1
OrientationStraight
PackagingBulk
TerminationScrew
Voltage300 V
Voltage Rating300 V
Dimensions
Depth10.4 mm
Length22.86 mm
Pitch3.81 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol 20020008-D061B01LF.

RS (Formerly Allied Electronics)
Datasheet5 pages11 years ago
Newark
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant