WAGO 2002-1201

Terminal block [Wago] 2002-1201 Terminal block 4017332999168

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
28K2009 2,296 Buy Now »
USD
1.82 1.82 1.61 1.40 1.40
SOS electronic
2002-1201 1,427 Buy Now »
EUR
0.595 0.513 0.449 0.449
Onlinecomponents.com
20021201 281 Buy Now »
USD
1.28 1.28 1.08 0.940 0.940
Heilind Electronics
WAG2002-1201 1,091 Buy Now »
USD
1.29 1.29 1.29 1.06 1.03
Chip One Stop Global
C1S806800001250 707 Buy Now »
JPY
137.00 100.00 90.40 90.40
Master Electronics
20021201 281 ··
USD
1.28 1.28 1.08 0.940 0.940
Future Electronics
2002-1201 0 ··
USD
1.18 0.995 0.995
Crescent Electric Supply Co
114295 Yes ··
USD
1.12 1.12 1.12 1.12 1.12
Interstate Connecting Components
2002-1201 1,091 Buy Now »
Farnell
4719098 2,914 Buy Now »
GBP
0.576 0.576 0.576 0.576
element14 APAC
4719098 4,738 Buy Now »
SGD
1.32 1.32 1.07 0.971 0.971
Distrelec
2002-1201 1,924 Buy Now »
EUR
0.740 0.680 0.630 0.630 0.630
RS Components
5076535 1,950 Buy Now »
GBP
0.480 0.456 0.432 0.432
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Connectivity.zone
2002-1201 50 Buy Now »
EUR
0.600 0.600 0.600 0.600 0.600
Quest
2002-1201 90 Buy Now »
USD
3.24 2.43 1.22 1.22 1.22
Shortec Electronics
2002-1201 9,500 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
2002-1201 Contact ··

Descriptions

DIN RAIL TERMINAL 2 X 2 5 MM2 GREY
RS Components
2-conductor through terminal block
Master Electronics
"2002-1201 WAGO TERM BLK,"
Crescent Electric Supply Co
Terminal block [Wago] 2002-1201 Terminal block 4017332999168
Distrelec
2-Cond.terminal block 2,5mm2 24A grey
SOS electronic
TERMINAL BLOCK, DIN, TOPJOB, 2.5MM; Connector Type:Terminal Block, DIN Rail; Terminal Type:Cage Clamp; Contact Material:Steel; Series:TOPJOB; No. of Poles:1; Voltage Rating, AC:800V; Ways, No. of:2; Width, External:5.2mm; Wire Area Size Max:2.5mm²; Wire Area Size Min:0.25mm²; Wire Size, AWG Max:12AWG; Wire Size, AWG Min:22AWG; Pitch:5.2mm
Farnell
TERMINAL BLOCK, DIN, TOPJOB, 2.5MM; Connector Type:Terminal Block, DIN Rail; Series:TOPJOB; Pitch Spacing:5.2mm; Wire Size (AWG):22AWG to 12AWG; Contact Material:Steel; SVHC:No SVHC (20-Jun-2011); Connector Type:Terminal Block, DIN Rail; Contact Material:Steel; External Width:5.2mm; No. of Poles:1; No. of Ways:2; Terminal Type:Cage Clamp; Voltage Rating VAC:800V; Wire Area Size Max:2.5mm²; Wire Area Size Min:0.25mm²; Wire Size AWG Max:12AWG; Wire Size AWG Min:22AWG; Wire Size Range (AWG):22-12
element14 APAC
Wago Tobjob 2002 - 2002-1201
Omnical
2-CONDUCTOR THROUGH TERMINAL BLOCK
Future Electronics
Standard Terminal Block; Connector Type:DIN Terminal Block; Contact Material:Steel; No. of Positions:2; Series:TOPJOB; Wire Size (AWG):22-12; Terminal Block Style:2-Conductor Through; Body Material:Polyamide; Color:Gray ;RoHS Compliant: Yes
Newark

Technical Specifications

REACH SVHC Compliance No SVHC
Contact Material Steel
Lead-Free Status Lead Free
Mounting Type DIN Rail
RoHS Compliant
Number of Contacts 2
Number of Positions 2
Housing Material Nylon 6/6
Contact Plating Tin over Copper
Current Rating 20 A
Color Gray
Pin Pitch 5.2 mm
Flammability Rating UL 94 V-0
Voltage Rating (AC) 800 V

Documents

element14 APAC
Datasheet 4 pages 8 months ago
Farnell
Datasheet 4 pages
Datasheet 3 pages 11 years ago
Datasheet 1 page 5 years ago
Future Electronics
Datasheet 4 pages
Onlinecomponents.com
Datasheet 2 pages 5 years ago

Images

Alternate Names

WAG 2002-1201
WAGO CORPORATION 2002-1201
WAGO Kontakttechnik GmbH 2002-1201
WGO 2002-1201
WAGO KONTAKTTECHNIK 2002-1201
Wago Company of Japan 2002-1201
WAGO CONT 2002-1201
Wago Norge 2002-1201
WAGO INNOVATIVE CONNECTIONS 2002-1201
WAGO CORP 2002-1201

Search for other parts like 2002- »